ADC 24BIT 32KSPS SAR 16-TSSOP - AD7767BRUZ-2 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7767BRUZ-2-ND |
1 25 100 250 500 1000 |
14.33000 12.90000 11.43800 10.96500 10.75000 10.62100 |
Extended Price
14.33 322.50 1143.80 2741.25 5375.00 10621.00 |
| Manufacturer Part Number | AD7767BRUZ-2 | |||
| Description | ADC 24BIT 32KSPS SAR 16-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7767BRUZ-2 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 24 |
| Package / Case | 16-TSSOP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 32k |
| Operating Temperature | -40°C ~ 105°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 18mW |
| Drawing Number | 505; RU-16; RU; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7767BRUZ 2 AD7767BRUZ2 |
AD7767BRUZ-2 Specification Sheet
ADC 24BIT 32KSPS SAR 16-TSSOP - AD7767BRUZ-2 (AD7767BRUZ-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :ADC 24BIT 32KSPS SAR 16-TSSOP - AD7767BRUZ-2
Order 'adc 24bit 32ksps sar 16-tssop - AD7767BRUZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7767BRUZ-2-ND.
ADC 24BIT 64KSPS SAR 16-TSSOP - AD7767BRUZ-1
Order 'adc 24bit 64ksps sar 16-tssop - AD7767BRUZ-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7767BRUZ-1-ND.
ADC 24BIT 128KSPS SAR 16-TSSOP - AD7767BRUZ
Order 'adc 24bit 128ksps sar 16-tssop - AD7767BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7767BRUZ-ND.
IC ADC 24BIT 3CH LP 16-TSSOP - AD7793BRU-REEL
Order 'ic adc 24bit 3ch lp 16-tssop - AD7793BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7793BRU-REEL-ND.
IC ADC 24BIT 32KSPS SAR 16TSSOP - AD7766BRUZ-2-RL7
Order 'ic adc 24bit 32ksps sar 16tssop - AD7766BRUZ-2-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-2-RL7-ND.
IC ADC 24BIT 32KSPS SAR 16TSSOP - AD7766BRUZ-2
Order 'ic adc 24bit 32ksps sar 16tssop - AD7766BRUZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-2-ND.
IC ADC 24BIT 3CH LP 16-TSSOP - AD7793BRU
Order 'ic adc 24bit 3ch lp 16-tssop - AD7793BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7793BRU-ND.
IC ADC 24BIT 3CH LP 16-TSSOP - AD7793BRUZ-REEL
Order 'ic adc 24bit 3ch lp 16-tssop - AD7793BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7793BRUZ-REEL-ND.
IC ADC 24BIT 3CH LP 16-TSSOP - AD7799BRU
Order 'ic adc 24bit 3ch lp 16-tssop - AD7799BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7799BRU-ND.
IC ADC 24BIT 3CH LP 16-TSSOP - AD7799BRU-REEL
Order 'ic adc 24bit 3ch lp 16-tssop - AD7799BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7799BRU-REEL-ND.
IC ADC 24BIT 3CH LP 16-TSSOP - AD7799BRUZ-REEL
Order 'ic adc 24bit 3ch lp 16-tssop - AD7799BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7799BRUZ-REEL-ND.
IC ADC 16BIT 3CH LP 16-TSSOP - AD7792BRU-REEL
Order 'ic adc 16bit 3ch lp 16-tssop - AD7792BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7792BRU-REEL-ND.
IC ADC 16BIT 3CH LP 16-TSSOP - AD7792BRU
Order 'ic adc 16bit 3ch lp 16-tssop - AD7792BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7792BRU-ND.
IC ADC 16BIT 3CH LP 16-TSSOP - AD7792BRUZ-REEL
Order 'ic adc 16bit 3ch lp 16-tssop - AD7792BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7792BRUZ-REEL-ND.
IC ADC 16BIT 3CH LP 16-TSSOP - AD7798BRUZ-REEL
Order 'ic adc 16bit 3ch lp 16-tssop - AD7798BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7798BRUZ-REEL-ND.
Send this link via E-Mail
Help With This Screen
