STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-IAC001V1
BOARD EVAL CENTRAL UNIT ALARM - STEVAL-IAC001V1 - Programmers, Development Systems
| Digi-Key Part Number | 497-6261-ND |
1 |
287.50000 |
Extended Price
287.50 |
| Manufacturer Part Number | STEVAL-IAC001V1 | |||
| Description | BOARD EVAL CENTRAL UNIT ALARM | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STEVAL-IAC001V1 |
| Vendor | STMicroelectronics |
| Category | Programmers, Development Systems |
| Main Purpose | Reference Design, Central Alarm Unit: MCU Based |
| Primary Attributes | 8 Inputs, 7 Outputs, RS-485 Interface |
| Secondary Attributes | Graphical User Interface |
| Supplied Contents | Board, Software |
| Utilized IC / Part | M41ST95W, ST72321BJ9, VN340SP-E |
| Embedded | Yes, MCU, 8-Bit |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STEVAL IAC001V1 STEVALIAC001V1 497 6261 ND 4976261ND 497-6261 |
STEVAL-IAC001V1 Specification Sheet
BOARD EVAL CENTRAL UNIT ALARM - STEVAL-IAC001V1 (497-6261-ND) - Programmers, Development Systems
Related parts STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-IAC001V1STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-IAC001V1
Order 'board eval central unit alarm - STEVAL-IAC001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6261-ND.
STMicroelectronics Eval Board - Sensor Programmers, Development System STEVAL-MKI004V1
Order 'board eval accel dgtl lis3lv02dq - STEVAL-MKI004V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6249-ND.
STMicroelectronics Eval Board - Sensor Programmers, Development System STEVAL-IFS006V1
Order 'board eval 8bit micro + tde1708 - STEVAL-IFS006V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6403-ND.
STMicroelectronics Eval Board - Sensor Programmers, Development System STEVAL-IFS007V1
Order 'board eval based on tda0161 - STEVAL-IFS007V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6455-ND.
STMicroelectronics Eval Board - Sensor Programmers, Development System STEVAL-IFS002V2
Order 'board eval based on lis3lv02dl - STEVAL-IFS002V2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8261-ND.
STMicroelectronics Eval Board - Sensor Programmers, Development System STEVAL-ICB001V1
Order 'board eval cap sensor stmpe1208s - STEVAL-ICB001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8396-ND.
STMicroelectronics Eval Board - Sensor Programmers, Development System STEVAL-ICB003V1
Order 'board eval cap sensor stmpe1208s - STEVAL-ICB003V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-10042-ND.
STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-PCN001V1
Order 'board eval usb power switch - STEVAL-PCN001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5577-ND.
STMicroelectronics Eval Board - Sensor Programmers, Development System STEVAL-MKI005V1
Order 'board eval accelerom lis3lv02dl - STEVAL-MKI005V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6226-ND.
STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-TLL002V1
Order 'board eval flash driver stcf01 - STEVAL-TLL002V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6239-ND.
STMicroelectronics Eval Board - Sensor Programmers, Development System STEVAL-MKI008V1
Order 'board eval accelerom lis302alk - STEVAL-MKI008V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6246-ND.
STMicroelectronics Eval Board - Led Driver Programmers, Development System STEVAL-ILL002V3
Order 'board eval hb 40led stp08dp05 - STEVAL-ILL002V3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6337-ND.
STMicroelectronics Eval Board - Led Driver Programmers, Development System STEVAL-ILL002V4
Order 'board eval hb 40led stp08dp05 - STEVAL-ILL002V4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6338-ND.
STMicroelectronics Eval Board - Audio Amplifier Programmers, Development System STEVAL-CCA003V1
Order 'board eval for lv ts4984iqt - STEVAL-CCA003V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6396-ND.
STMicroelectronics Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System STEVAL-CLP001V1
Order 'board eval for pmoled stod2540 - STEVAL-CLP001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6397-ND.
Options for STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-IAC001V1
Send this link via E-Mail
Help With This Screen
