STMicroelectronics Eval Board - Led Driver Programmers, Development System STEVAL-TLL001V1
BOARD EVAL WHT LED CTRLR STLD40 - STEVAL-TLL001V1 - Programmers, Development Systems
| Digi-Key Part Number | 497-6260-ND |
1 |
38.57000 |
Extended Price
38.57 |
| Manufacturer Part Number | STEVAL-TLL001V1 | |||
| Description | BOARD EVAL WHT LED CTRLR STLD40 | |||
| Quantity Available | 18 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STEVAL-TLL001V1 |
| Vendor | STMicroelectronics |
| Category | Programmers, Development Systems |
| Current - Output / Channel | 20mA |
| Voltage - Output | 37V |
| Voltage - Input | 3 ~ 5.5V |
| Outputs and Type | 1, Non-Isolated |
| Features | Adjustable peak current limit |
| Supplied Contents | Board |
| Utilized IC / Part | STLD40D |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STEVAL TLL001V1 STEVALTLL001V1 497 6260 ND 4976260ND 497-6260 |
STEVAL-TLL001V1 Specification Sheet
BOARD EVAL WHT LED CTRLR STLD40 - STEVAL-TLL001V1 (497-6260-ND) - Programmers, Development Systems
Related parts STMicroelectronics Eval Board - Led Driver Programmers, Development System STEVAL-TLL001V1STMicroelectronics Eval Board - Led Driver Programmers, Development System STEVAL-TLL001V1
Order 'board eval wht led ctrlr stld40 - STEVAL-TLL001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6260-ND.
STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-TLL003V1
Order 'board eval pwr flash drvr stcf02 - STEVAL-TLL003V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6235-ND.
STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-ISB002V1
Order 'board eval dgtl batt chgr design - STEVAL-ISB002V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6421-ND.
STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-IHM008V1
Order 'board eval based on semitop 2 - STEVAL-IHM008V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5512-ND.
STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-IFP004V1
Order 'board eval dgtl input term pclt2 - STEVAL-IFP004V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6231-ND.
STMicroelectronics Eval Board - Audio Amplifier Programmers, Development System STEVAL-CCA002V1
Order 'board eval for lp diff ts4994iqt - STEVAL-CCA002V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6395-ND.
STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-ILB001V2
Order 'board eval bipo solution for pfc - STEVAL-ILB001V2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6409-ND.
STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-TLL005V1
Order 'board eval pwr flash stcf03/st7 - STEVAL-TLL005V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8207-ND.
STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-CDE001V1
Order 'board eval emb web server st7 - STEVAL-CDE001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8395-ND.
STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-IFP007V1
Order 'board eval based on sclt3-8 - STEVAL-IFP007V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-9045-ND.
STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-ISS001V2
Order 'board eval ups 450w vout=220v - STEVAL-ISS001V2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8436-ND.
STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-CBP002V1
Order 'board eval vfd stfpc320 - STEVAL-CBP002V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6393-ND.
STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-IFP008V1
Order 'board eval for clt3-4 - STEVAL-IFP008V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6401-ND.
STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-IHI001V1
Order 'board eval st7lite49m/stled316s - STEVAL-IHI001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8399-ND.
STMicroelectronics Eval And Demo Board And Kit Programmers, Development System STEVAL-ISB005V1
Order 'board eval charger st7260/l6924d - STEVAL-ISB005V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8428-ND.
Options for STMicroelectronics Eval Board - Led Driver Programmers, Development System STEVAL-TLL001V1
Send this link via E-Mail
Help With This Screen
