CABLE MINI-USB MINI-B CAPT 1M - 15431479-030
| Digi-Key Part Number | 167-1009-ND |
1 10 25 50 100 |
2.51000 2.21000 1.98120 1.79080 1.52400 |
Extended Price
2.51 22.10 49.53 89.54 152.40 |
| Manufacturer Part Number | 15431479-030 | |||
| Description | CABLE MINI-USB MINI-B CAPT 1M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | 15431479-030 |
| Vendor | Delphi Connection Systems/Specialty Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | USB Mini B to Wire |
| Overall Length | 1000.000 mm [Typ] |
| Cable Color | Black |
| Usage | USB Cable |
| Current | 1.000 A [Max] |
| Voltage | 30.000 V [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 50 °C [Max] |
| Standard | UL |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
15431479 030 15431479030 167 1009 ND 1671009ND 167-1009 |
15431479-030 Specification Sheet
CABLE MINI-USB MINI-B CAPT 1M - 15431479-030 (167-1009-ND)
Related parts:CABLE MINI-USB MINI-B CAPT 1M - 15431479-030
Order 'cable mini-usb mini-b capt 1m - 15431479-030' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 167-1009-ND.
CABLE MINI-USB MINI-B CAPT .3M - 15431479-010
Order 'cable mini-usb mini-b capt .3m - 15431479-010' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 167-1007-ND.
CABLE MINI-USB MINI-B CAPT .5M - 15431479-020
Order 'cable mini-usb mini-b capt .5m - 15431479-020' online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 167-1008-ND.
CABLE MINI USB 4PIN 5M 1.1 VERS - AK670M-5
Order 'cable mini usb 4pin 5m 1.1 vers - AK670M-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1283-ND.
CABLE MINI USB 5PIN 5M 1.1 VERS - AK672M-5
Order 'cable mini usb 5pin 5m 1.1 vers - AK672M-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1287-ND.
CABLE MINI USB 4PIN 5M 2.0 VERS - AK670M/2-5
Order 'cable mini usb 4pin 5m 2.0 vers - AK670M/2-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1291-ND.
CABLE MINI USB 5PIN 5M 2.0 VERS - AK672M/2-5
Order 'cable mini usb 5pin 5m 2.0 vers - AK672M/2-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1295-ND.
CABLE MINI USB 4PIN 5M 2.0 VERS - AK670M/2-5-R
Order 'cable mini usb 4pin 5m 2.0 vers - AK670M/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1447-ND.
CABLE MINI USB 5PIN 5M 1.1 VERS - AK672M-5-R
Order 'cable mini usb 5pin 5m 1.1 vers - AK672M-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1449-ND.
CABLE MINI USB 5PIN 5M 2.0 VERS - AK672M/2-5-R
Order 'cable mini usb 5pin 5m 2.0 vers - AK672M/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1452-ND.
CABLE MINI USB 4PIN 5M 1.1 VERS - AK670M-5-R
Order 'cable mini usb 4pin 5m 1.1 vers - AK670M-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK670M-5-R-ND.
CABLE RETRACTABLE USB A-MINI B - 805-00010
Order 'cable retractable usb a-mini b - 805-00010' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 805-00010-ND.
CABLE MICRO USB B TO STD A 1.0M - ZX40-B-5S-1000-STDA
Order 'cable micro usb b to std a 1.0m - ZX40-B-5S-1000-STDA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11489-ND.
CABLE MICRO USB B TO STD A 0.5M - ZX40-B-5S-500-STDA
Order 'cable micro usb b to std a 0.5m - ZX40-B-5S-500-STDA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11503-ND.
CABLE MICRO USB B TO STD A 1.5M - ZX40-B-5S-1500-STDA
Order 'cable micro usb b to std a 1.5m - ZX40-B-5S-1500-STDA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11504-ND.
Send this link via E-Mail
Help With This Screen