BOARD AMPLIFIER EVAL 3 MCP6XXX - MCP6XXXEV-AMP3 - Programmers, Development Systems
Microchip Technology Eval Board - Op Amp Programmers, Development System MCP6XXXEV-AMP3
| Digi-Key Part Number | MCP6XXXEV-AMP3-ND |
1 |
30.00000 |
Extended Price
30.00 |
| Manufacturer Part Number | MCP6XXXEV-AMP3 | |||
| Description | BOARD AMPLIFIER EVAL 3 MCP6XXX | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP6XXXEV-AMP3 |
| Vendor | Microchip Technology |
| Category | Programmers, Development Systems |
| Board Type | Partially Populated |
| Amplifier Type | General Purpose |
| Output Type | - |
| -3db Bandwidth | - |
| Slew Rate | - |
| Current - Supply (Main IC) | - |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | - |
| Supplied Contents | Board, Components, Documentation, Software |
| Utilized IC / Part | 8-DIP Package |
| Channels per IC | 1 - Single |
| Operating Temperature | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP6XXXEV AMP3 MCP6XXXEVAMP3 |
MCP6XXXEV-AMP3 Specification Sheet
BOARD AMPLIFIER EVAL 3 MCP6XXX - MCP6XXXEV-AMP3 (MCP6XXXEV-AMP3-ND) - Programmers, Development Systems
Related parts Microchip Technology Eval Board - Op Amp Programmers, Development System MCP6XXXEV-AMP3BOARD AMPLIFIER EVAL 3 MCP6XXX - MCP6XXXEV-AMP3
Order 'board amplifier eval 3 mcp6xxx - MCP6XXXEV-AMP3' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6XXXEV-AMP3-ND.
BOARD AMPLIFIER EVAL 1 MCP6XXX - MCP6XXXEV-AMP1
Order 'board amplifier eval 1 mcp6xxx - MCP6XXXEV-AMP1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6XXXEV-AMP1-ND.
BOARD AMPLIFIER EVAL 2 MCP6XXX - MCP6XXXEV-AMP2
Order 'board amplifier eval 2 mcp6xxx - MCP6XXXEV-AMP2' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6XXXEV-AMP2-ND.
BOARD AMPLIFIER EVAL 4 MCP6XXX - MCP6XXXEV-AMP4
Order 'board amplifier eval 4 mcp6xxx - MCP6XXXEV-AMP4' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6XXXEV-AMP4-ND.
BOARD EVAL TO220-3/TO263-3 VREG - TO263-3EV-VREG
Order 'board eval to220-3/to263-3 vreg - TO263-3EV-VREG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TO263-3EV-VREG-ND.
BOARD DEMO PICDEM-3 FOR 16C923/4 - DM163003
Order 'board demo picdem-3 for 16c923/4 - DM163003' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DM163003-ND.
BOARD EVAL VOLT REG SOT23-3 - SOT23-3EV-VREG
Order 'board eval volt reg sot23-3 - SOT23-3EV-VREG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number SOT23-3EV-VREG-ND.
BOARD EVAL SOT223-3 VOLTAGE REG - SOT223-3EV-VREG
Order 'board eval sot223-3 voltage reg - SOT223-3EV-VREG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number SOT223-3EV-VREG-ND.
BOARD EVAL SOT89-3 VOLTAGE REG - SOT89-3EV-VREG
Order 'board eval sot89-3 voltage reg - SOT89-3EV-VREG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number SOT89-3EV-VREG-ND.
BOARD EVAL FOR MCP4022,4023,4024 - VSUPEV2
Order 'board eval for mcp4022,4023,4024 - VSUPEV2' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number VSUPEV2-ND.
BOARD EVAL VOLT SUPERVISOR SOT23 - VSUPEV
Order 'board eval volt supervisor sot23 - VSUPEV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number VSUPEV-ND.
BOARD DAUGHTER GRAPHIC PICTAIL - AC164127-3
Order 'board daughter graphic pictail - AC164127-3' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC164127-3-ND.
BOARD EVAL BATT CHARGER TC110 - TC110DM
Order 'board eval batt charger tc110 - TC110DM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC110DM-ND.
BOARD DEV PICDEM MC LV - DM183021
Order 'board dev picdem mc lv - DM183021' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DM183021-ND.
BOARD EVAL FOR MCP1256/7/8/9 - MCP1256/7/8/9EV
Order 'board eval for mcp1256/7/8/9 - MCP1256/7/8/9EV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1256/7/8/9EV-ND.
Options for Microchip Technology Eval Board - Op Amp Programmers, Development System MCP6XXXEV-AMP3
Send this link via E-Mail
Help With This Screen
