BOARD DEM MCP1630 BOOST MODE LED - MCP1630DM-LED2
| Digi-Key Part Number | MCP1630DM-LED2-ND |
1 |
30.00000 |
Extended Price
30.00 |
| Manufacturer Part Number | MCP1630DM-LED2 | |||
| Description | BOARD DEM MCP1630 BOOST MODE LED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP1630DM-LED2 |
| Vendor | Microchip Technology |
| Category | Programmers, Development Systems |
| Current - Output / Channel | 350mA or 700mA |
| Voltage - Output | 40V |
| Voltage - Input | 9 ~ 16V |
| Outputs and Type | 1, Non-Isolated |
| Features | Dimmable |
| Supplied Contents | Driver Board, LED PCB, CD, Guide |
| Utilized IC / Part | MCP1630 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP1630DM LED2 MCP1630DMLED2 |
MCP1630DM-LED2 Specification Sheet
BOARD DEM MCP1630 BOOST MODE LED - MCP1630DM-LED2 (MCP1630DM-LED2-ND)
Related parts :BOARD DEM MCP1630 BOOST MODE LED - MCP1630DM-LED2
Order 'board dem mcp1630 boost mode led - MCP1630DM-LED2' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1630DM-LED2-ND.
BOARD DEMO FOR MCP1650 WHITE LED - MCP1650DM-LED2
Order 'board demo for mcp1650 white led - MCP1650DM-LED2' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1650DM-LED2-ND.
BOARD DEMO BOOST AUTO INPUT - MCP1630DM-DDBS1
Order 'board demo boost auto input - MCP1630DM-DDBS1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1630DM-DDBS1-ND.
BOARD DEMO BOOST COUPLED INDUCTR - MCP1630DM-DDBS2
Order 'board demo boost coupled inductr - MCP1630DM-DDBS2' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1630DM-DDBS2-ND.
BOARD DEMO FOR MCP1630 - MCP1630DM-NMC1
Order 'board demo for mcp1630 - MCP1630DM-NMC1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1630DM-NMC1-ND.
BOARD DEMO MCP1630 BIAS SUPPLY - MCP1630DM-DDBK1
Order 'board demo mcp1630 bias supply - MCP1630DM-DDBK1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1630DM-DDBK1-ND.
BOARD DEMO FOR MCP1630 LI-ION - MCP1630RD-LIC2
Order 'board demo for mcp1630 li-ion - MCP1630RD-LIC2' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1630RD-LIC2-ND.
REFERENCE DESIGN FOR MCP1630 - MCP1630RD-LIC1
Order 'reference design for mcp1630 - MCP1630RD-LIC1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1630RD-LIC1-ND.
REF DESIGN MCP1630V BI-DIR 4CELL - MCP1630RD-DDBK3
Order 'ref design mcp1630v bi-dir 4cell - MCP1630RD-DDBK3' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1630RD-DDBK3-ND.
REF DESIGN MCP1630 NIMH BATT CHG - MCP1630RD-NMC1
Order 'ref design mcp1630 nimh batt chg - MCP1630RD-NMC1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1630RD-NMC1-ND.
KIT DEV PICKIT1 FLASH 8/14PIN - DV164101
Order 'kit dev pickit1 flash 8/14pin - DV164101' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DV164101-ND.
BOARD CONV DEMO MCP1630 TRPL-OUT - MCP1630DM-DDBK4
Order 'board conv demo mcp1630 trpl-out - MCP1630DM-DDBK4' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1630DM-DDBK4-ND.
BOARD DEMO FOR MCP1630 - MCP1630RD-DDBK1
Order 'board demo for mcp1630 - MCP1630RD-DDBK1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1630RD-DDBK1-ND.
BOARD DEMO FOR MCP1252 - MCP1252DM-BKLT
Order 'board demo for mcp1252 - MCP1252DM-BKLT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1252DM-BKLT-ND.
BOARD EVAL FOR MCP1256/7/8/9 - MCP1256/7/8/9EV
Order 'board eval for mcp1256/7/8/9 - MCP1256/7/8/9EV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1256/7/8/9EV-ND.
Send this link via E-Mail
Help With This Screen
