IC ENERGY METER HI ACCUR 20SSOP - ADE7761BARS-RL - Integrated Circuits (ICs)
Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 3.65mA 4.75 V ~ 5.25 V ADE7761BARS-RL
| Digi-Key Part Number | ADE7761BARS-RL-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADE7761BARS-RL | |||
| Description | IC ENERGY METER HI ACCUR 20SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADE7761BARS-RL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Package / Case | 20-SSOP |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Current - Supply | 3.65mA |
| Input Impedance | 790 KOhm |
| Measurement Error | 0.1% |
| Voltage - I/O High | 2.4V |
| Voltage - I/O Low | 0.8V |
| Operating Temperature | -40°C ~ 85°C |
| Meter Type | Single Phase |
| Drawing Number | 505; RS-20; RS; 20 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADE7761BARS RL ADE7761BARSRL |
ADE7761BARS-RL Specification Sheet
IC ENERGY METER HI ACCUR 20SSOP - ADE7761BARS-RL (ADE7761BARS-RL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 3.65mA 4.75 V ~ 5.25 V ADE7761BARS-RLIC ENERGY METER HI ACCUR 20SSOP - ADE7761BARS-RL
Order 'ic energy meter hi accur 20ssop - ADE7761BARS-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7761BARS-RL-ND.
IC ENERGY METER HI ACCUR 20SSOP - ADE7761BARS
Order 'ic energy meter hi accur 20ssop - ADE7761BARS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7761BARS-ND.
IC ENERGY METER POLYPH LP 24SOIC - ADE7752AAR-RL
Order 'ic energy meter polyph lp 24soic - ADE7752AAR-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752AAR-RL-ND.
IC ENERGY METER W/OCFD 20SSOP TR - ADE7760ARSRL
Order 'ic energy meter w/ocfd 20ssop tr - ADE7760ARSRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7760ARSRL-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7761AARSZ-RL
Order 'ic energy metering 1phase 20ssop - ADE7761AARSZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7761AARSZ-RL-ND.
IC ENERGY METERING 1PHASE 20SSOP - ADE7761BARSZ-RL
Order 'ic energy metering 1phase 20ssop - ADE7761BARSZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7761BARSZ-RL-ND.
IC ENERGY METER W/OSC 16-SOIC - AD71056AR-RL
Order 'ic energy meter w/osc 16-soic - AD71056AR-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD71056AR-RL-ND.
IC ENERGY METERING 1PHASE 16SOIC - AD71056ARZ-RL
Order 'ic energy metering 1phase 16soic - AD71056ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD71056ARZ-RL-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7752AARZ-RL
Order 'ic energy metering 3phase 24soic - ADE7752AARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752AARZ-RL-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7752ARZ-RL
Order 'ic energy metering 3phase 24soic - ADE7752ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752ARZ-RL-ND.
IC ENERGY METER POS W/OSC 16SOIC - ADE7768AR-RL
Order 'ic energy meter pos w/osc 16soic - ADE7768AR-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7768AR-RL-ND.
IC ENERGY METERING 1PHASE 16SOIC - ADE7768ARZ-RL
Order 'ic energy metering 1phase 16soic - ADE7768ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7768ARZ-RL-ND.
IC ENERGY METER POS W/OSC 16SOIC - ADE7769AR-RL
Order 'ic energy meter pos w/osc 16soic - ADE7769AR-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7769AR-RL-ND.
IC ENERGY METERING 1PHASE 16SOIC - ADE7769ARZ-RL
Order 'ic energy metering 1phase 16soic - ADE7769ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7769ARZ-RL-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7752BARWZ-RL
Order 'ic energy metering 3phase 24soic - ADE7752BARWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752BARWZ-RL-ND.
Options for Analog Devices Inc Energy Metering Integrated Circuit (ics) Single Phase Tape & Reel (TR) 3.65mA 4.75 V ~ 5.25 V ADE7761BARS-RL
Send this link via E-Mail
Help With This Screen
