IC CCD SGNL PROCESSOR 112CSPBGA - AD9990BBCZRL
| Digi-Key Part Number | AD9990BBCZRL-ND |
2000 |
13.83200 |
Extended Price
27664.00 |
| Manufacturer Part Number | AD9990BBCZRL | |||
| Description | IC CCD SGNL PROCESSOR 112CSPBGA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD9990BBCZRL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 112-CSPBGA |
| Packaging | Tape & Reel (TR) |
| Type | CCD Signal Processor |
| Interface | - |
| Supply Voltage | 1.8V |
| Current - Supply | - |
| Input Type | - |
| Output Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD9990BBCZRL AD9990BBCZRL |
AD9990BBCZRL Specification Sheet
IC CCD SGNL PROCESSOR 112CSPBGA - AD9990BBCZRL (AD9990BBCZRL-ND)
Related parts:IC CCD SGNL PROCESSOR 112CSPBGA - AD9990BBCZRL
Order 'ic ccd sgnl processor 112cspbga - AD9990BBCZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9990BBCZRL-ND.
IC CCD SGNL PROCESSOR 112CSPBGA - AD9990BBCZ
Order 'ic ccd sgnl processor 112cspbga - AD9990BBCZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9990BBCZ-ND.
IC CCD SGNL PROC 14BIT 100CSPBGA - AD9972BBCZ
Order 'ic ccd sgnl proc 14bit 100cspbga - AD9972BBCZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9972BBCZ-ND.
IC CCD SGNL PROC 14BIT 100CSPBGA - AD9972BBCZRL
Order 'ic ccd sgnl proc 14bit 100cspbga - AD9972BBCZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9972BBCZRL-ND.
IC CCD SGNL PROC 12BIT 105CSPBGA - AD9992BBCZ
Order 'ic ccd sgnl proc 12bit 105cspbga - AD9992BBCZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9992BBCZ-ND.
IC CCD SGNL PROC 12BIT 105CSPBGA - AD9992BBCZRL
Order 'ic ccd sgnl proc 12bit 105cspbga - AD9992BBCZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9992BBCZRL-ND.
IC CCD SGNL PROC 14BIT 84-CSPBGA - AD9973BBCZ
Order 'ic ccd sgnl proc 14bit 84-cspbga - AD9973BBCZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9973BBCZ-ND.
IC CCD SGNL PROC 14BIT 84-CSPBGA - AD9973BBCZRL
Order 'ic ccd sgnl proc 14bit 84-cspbga - AD9973BBCZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9973BBCZRL-ND.
IC CCD SIGNAL PROCESSOR 96CSPBGA - AD9925BBCZ
Order 'ic ccd signal processor 96cspbga - AD9925BBCZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9925BBCZ-ND.
IC CCD SIGNAL PROCESSOR 96CSPBGA - AD9925BBCZRL
Order 'ic ccd signal processor 96cspbga - AD9925BBCZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9925BBCZRL-ND.
IC CCD SGNL PROC 14BIT 128CSPBGA - AD9927BBCZRL
Order 'ic ccd sgnl proc 14bit 128cspbga - AD9927BBCZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9927BBCZRL-ND.
IC CCD SIGNAL PROCESSOR 64-BGA - AD9929BBCZ
Order 'ic ccd signal processor 64-bga - AD9929BBCZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9929BBCZ-ND.
IC CCD SIGNAL PROCESSOR 32-LFCSP - AD9943KCP
Order 'ic ccd signal processor 32-lfcsp - AD9943KCP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9943KCP-ND.
IC CCD SIGNAL PROCESSOR 32-LFCSP - AD9943KCPRL
Order 'ic ccd signal processor 32-lfcsp - AD9943KCPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9943KCPRL-ND.
IC CCD SIGNAL PROCESSOR 32-LFCSP - AD9943KCPZ
Order 'ic ccd signal processor 32-lfcsp - AD9943KCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9943KCPZ-ND.
Send this link via E-Mail
Help With This Screen