Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 12V AD8398ACPZ-RL
IC LINE DRIVER DUAL VDSL 16LFCSP - AD8398ACPZ-RL - Integrated Circuits (ICs)
| Digi-Key Part Number | AD8398ACPZ-RL-ND |
5000 |
2.21250 |
Extended Price
11062.50 |
| Manufacturer Part Number | AD8398ACPZ-RL | |||
| Description | IC LINE DRIVER DUAL VDSL 16LFCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8398ACPZ-RL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/0 |
| Type | Driver |
| Voltage - Supply | 12V |
| Package / Case | 16-LFCSP |
| Packaging | Tape & Reel (TR) |
| Protocol | xDSL |
| Drawing Number | 505; CP-16-4; CP; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8398ACPZ RL AD8398ACPZRL |
AD8398ACPZ-RL Specification Sheet
IC LINE DRIVER DUAL VDSL 16LFCSP - AD8398ACPZ-RL (AD8398ACPZ-RL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 12V AD8398ACPZ-RLAnalog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 12V AD8398ACPZ-RL
Order 'ic line driver dual vdsl 16lfcsp - AD8398ACPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8398ACPZ-RL-ND.
Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 12V AD8398ACPZ-R2
Order 'ic line driver dual vdsl 16lfcsp - AD8398ACPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8398ACPZ-R2-ND.
Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tape & Reel (TR) 6 V ~ 24 V AD8396ACPZ-RL
Order 'ic line drvr adsl/adsl2 16lfcsp - AD8396ACPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8396ACPZ-RL-ND.
Analog Devices Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Cut Tape (CT) 6 V ~ 24 V AD8396ACPZ-R7
Order 'ic line drvr adsl/adsl2 16lfcsp - AD8396ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8396ACPZ-R7CT-ND.
Analog Devices Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Digi-ReelĀ® 6 V ~ 24 V AD8396ACPZ-R7
Order 'ic line drvr adsl/adsl2 16lfcsp - AD8396ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8396ACPZ-R7DKR-ND.
Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tape & Reel (TR) 6 V ~ 24 V AD8396ACPZ-R7
Order 'ic line drvr adsl/adsl2 16lfcsp - AD8396ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8396ACPZ-R7TR-ND.
Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tape & Reel (TR) 6 V ~ 24 V AD8396ACPZ-R2
Order 'ic line drvr adsl/adsl2 16lfcsp - AD8396ACPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8396ACPZ-R2-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tube 4.5 V ~ 16 V EL7232CN
Order 'ic line driver dual 3st 8-dip - EL7232CN' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7232CN-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tube 4.5 V ~ 16 V EL7232CS-T7
Order 'ic line driver dual 3st 8-soic - EL7232CS-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7232CS-T7-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tube 4.5 V ~ 16 V EL7232CSZ
Order 'ic line driver dual 3st 8-soic - EL7232CSZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7232CSZ-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tape & Reel (TR) 4.5 V ~ 16 V EL7232CSZ-T13
Order 'ic line driver dual 3st 8-soic - EL7232CSZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7232CSZ-T13-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Tape & Reel (TR) 4.5 V ~ 16 V EL7232CSZ-T7
Order 'ic line driver dual 3st 8-soic - EL7232CSZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7232CSZ-T7TR-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Inverting * - 3 V ~ 15 V MM88C30M
Order 'ic line driver dual diff 14-soic - MM88C30M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM88C30M-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Inverting * - 3 V ~ 15 V MM88C30MX
Order 'ic line driver dual diff 14-soic - MM88C30MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM88C30MX-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Inverting * - 3 V ~ 15 V MM88C30N
Order 'ic line driver dual diff 14-dip - MM88C30N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM88C30N-ND.
Options for Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 12V AD8398ACPZ-RL
Send this link via E-Mail
Help With This Screen
