ADC 16BIT 1MSPS LP 10-MSOP - AD7980ARMZ
| Digi-Key Part Number | AD7980ARMZ-ND |
19 |
18.50789 |
Extended Price
351.65 |
| Manufacturer Part Number | AD7980ARMZ | |||
| Description | ADC 16BIT 1MSPS LP 10-MSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7980ARMZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 10-MSOP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 1M |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7980ARMZ AD7980ARMZ |
AD7980ARMZ Specification Sheet
ADC 16BIT 1MSPS LP 10-MSOP - AD7980ARMZ (AD7980ARMZ-ND)
Related parts:ADC 16BIT 1MSPS LP 10-MSOP - AD7980ARMZ
Order 'adc 16bit 1msps lp 10-msop - AD7980ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7980ARMZ-ND.
ADC 16BIT 1MSPS LP 10-MSOP - AD7980BRMZRL7
Order 'adc 16bit 1msps lp 10-msop - AD7980BRMZRL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7980BRMZRL7-ND.
ADC 16BIT 1MSPS 2.5LSB 10-MSOP - AD7980ARMZRL7
Order 'adc 16bit 1msps 2.5lsb 10-msop - AD7980ARMZRL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7980ARMZRL7CT-ND.
ADC 16BIT 1MSPS 2.5LSB 10-MSOP - AD7980ARMZRL7
Order 'adc 16bit 1msps 2.5lsb 10-msop - AD7980ARMZRL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7980ARMZRL7DKR-ND.
ADC 16BIT 1MSPS 2.5LSB 10-MSOP - AD7980ARMZRL7
Order 'adc 16bit 1msps 2.5lsb 10-msop - AD7980ARMZRL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7980ARMZRL7TR-ND.
ADC 16BIT 1MSPS 1.25LSB 10-MSOP - AD7980BRMZ
Order 'adc 16bit 1msps 1.25lsb 10-msop - AD7980BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7980BRMZ-ND.
IC ADC 16BIT SIGMA-DELTA 10-MSOP - AD7788BRM-REEL
Order 'ic adc 16bit sigma-delta 10-msop - AD7788BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7788BRM-REEL-ND.
IC ADC 16BIT SIGMA-DELTA 10-MSOP - AD7790BRM-REEL
Order 'ic adc 16bit sigma-delta 10-msop - AD7790BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7790BRM-REEL-ND.
IC ADC 16BIT PSEUDO-DIFF 10-MSOP - AD7685ARM
Order 'ic adc 16bit pseudo-diff 10-msop - AD7685ARM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7685ARM-ND.
IC ADC 16BIT PSEUDO-DIFF 10-MSOP - AD7685ARMRL7
Order 'ic adc 16bit pseudo-diff 10-msop - AD7685ARMRL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7685ARMRL7-ND.
IC ADC 16BIT PSEUDO-DIFF 10-MSOP - AD7685ARMZ
Order 'ic adc 16bit pseudo-diff 10-msop - AD7685ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7685ARMZ-ND.
IC ADC 16BIT PSEUDO-DIFF 10-MSOP - AD7685BRM
Order 'ic adc 16bit pseudo-diff 10-msop - AD7685BRM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7685BRM-ND.
IC ADC 16BIT PSEUDO-DIFF 10-MSOP - AD7685BRMRL7
Order 'ic adc 16bit pseudo-diff 10-msop - AD7685BRMRL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7685BRMRL7TR-ND.
IC ADC 16BIT PSEUDO-DIFF 10-MSOP - AD7685BRMZ
Order 'ic adc 16bit pseudo-diff 10-msop - AD7685BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7685BRMZ-ND.
IC ADC 16BIT PSEUDO-DIFF 10-MSOP - AD7685BRMZRL7
Order 'ic adc 16bit pseudo-diff 10-msop - AD7685BRMZRL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7685BRMZRL7-ND.
Send this link via E-Mail
Help With This Screen