ADC 24BIT 8.5MW 32KSPS 16TSSOP - AD7767BRUZ-2-RL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7767BRUZ-2-RL7-ND |
1000 |
10.62100 |
Extended Price
10621.00 |
| Manufacturer Part Number | AD7767BRUZ-2-RL7 | |||
| Description | ADC 24BIT 8.5MW 32KSPS 16TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7767BRUZ-2-RL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 24 |
| Package / Case | 16-TSSOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 32k |
| Operating Temperature | -40°C ~ 105°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 18mW |
| Drawing Number | 505; RU-16; RU; 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7767BRUZ 2 RL7 AD7767BRUZ2RL7 |
AD7767BRUZ-2-RL7 Specification Sheet
ADC 24BIT 8.5MW 32KSPS 16TSSOP - AD7767BRUZ-2-RL7 (AD7767BRUZ-2-RL7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :ADC 24BIT 8.5MW 32KSPS 16TSSOP - AD7767BRUZ-2-RL7
Order 'adc 24bit 8.5mw 32ksps 16tssop - AD7767BRUZ-2-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7767BRUZ-2-RL7-ND.
ADC 24BIT 10.5MW 64KSPS 16TSSOP - AD7767BRUZ-1-RL7
Order 'adc 24bit 10.5mw 64ksps 16tssop - AD7767BRUZ-1-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7767BRUZ-1-RL7-ND.
ADC 24BIT 15MW 128KSPS 16TSSOP - AD7767BRUZ-RL7
Order 'adc 24bit 15mw 128ksps 16tssop - AD7767BRUZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7767BRUZ-RL7-ND.
IC ADC 24BIT 64KSPS SAR 16TSSOP - AD7766BRUZ-1-RL7
Order 'ic adc 24bit 64ksps sar 16tssop - AD7766BRUZ-1-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-1-RL7-ND.
IC ADC 24BIT 32KSPS SAR 16TSSOP - AD7766BRUZ-2-RL7
Order 'ic adc 24bit 32ksps sar 16tssop - AD7766BRUZ-2-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-2-RL7-ND.
IC ADC 24BIT 128KSPS SAR 16TSSOP - AD7766BRUZ-RL7
Order 'ic adc 24bit 128ksps sar 16tssop - AD7766BRUZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-RL7-ND.
IC ADC 24BIT 64KSPS SAR 16TSSOP - AD7766BRUZ-1
Order 'ic adc 24bit 64ksps sar 16tssop - AD7766BRUZ-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-1-ND.
IC ADC 24BIT 128KSPS SAR 16TSSOP - AD7766BRUZ
Order 'ic adc 24bit 128ksps sar 16tssop - AD7766BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-ND.
BOARD EVAL AD7766-2 32KSPS 114DB - EVAL-AD7766-2EDZ
Order 'board eval ad7766-2 32ksps 114db - EVAL-AD7766-2EDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD7766-2EDZ-ND.
IC ADC 24BIT 32KSPS SAR 16TSSOP - AD7766BRUZ-2
Order 'ic adc 24bit 32ksps sar 16tssop - AD7766BRUZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-2-ND.
ADC 24BIT 32KSPS SAR 16-TSSOP - AD7767BRUZ-2
Order 'adc 24bit 32ksps sar 16-tssop - AD7767BRUZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7767BRUZ-2-ND.
IC ADC 16BIT 24BIT DUAL 28-TSSOP - AD7719BRU-REEL
Order 'ic adc 16bit 24bit dual 28-tssop - AD7719BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7719BRU-REEL-ND.
IC ADC 24BIT 2-CH 28-TSSOP - AD7732BRU
Order 'ic adc 24bit 2-ch 28-tssop - AD7732BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7732BRU-ND.
IC ADC 24BIT 2CH SIG-DEL 28TSSOP - AD7732BRU-REEL7
Order 'ic adc 24bit 2ch sig-del 28tssop - AD7732BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7732BRU-REEL7-ND.
IC ADC 24BIT 2CH SIG-DEL 28TSSOP - AD7732BRU-REEL
Order 'ic adc 24bit 2ch sig-del 28tssop - AD7732BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7732BRU-REEL-ND.
Send this link via E-Mail
Help With This Screen
