IC ADC 24BIT 32KSPS SAR 16TSSOP - AD7766BRUZ-2-RL7 - Integrated Circuits (ICs)
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7766BRUZ-2-RL7
| Digi-Key Part Number | AD7766BRUZ-2-RL7-ND |
1000 |
7.43470 |
Extended Price
7434.70 |
| Manufacturer Part Number | AD7766BRUZ-2-RL7 | |||
| Description | IC ADC 24BIT 32KSPS SAR 16TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7766BRUZ-2-RL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 24 |
| Package / Case | 16-TSSOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 32k |
| Operating Temperature | -40°C ~ 105°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 1 Differential, Unipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | 18mW |
| Drawing Number | 505; RU-16; RU; 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7766BRUZ 2 RL7 AD7766BRUZ2RL7 |
AD7766BRUZ-2-RL7 Specification Sheet
IC ADC 24BIT 32KSPS SAR 16TSSOP - AD7766BRUZ-2-RL7 (AD7766BRUZ-2-RL7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7766BRUZ-2-RL7IC ADC 24BIT 32KSPS SAR 16TSSOP - AD7766BRUZ-2-RL7
Order 'ic adc 24bit 32ksps sar 16tssop - AD7766BRUZ-2-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-2-RL7-ND.
IC ADC 24BIT 32KSPS SAR 16TSSOP - AD7766BRUZ-2
Order 'ic adc 24bit 32ksps sar 16tssop - AD7766BRUZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-2-ND.
IC ADC 24BIT 64KSPS SAR 16TSSOP - AD7766BRUZ-1-RL7
Order 'ic adc 24bit 64ksps sar 16tssop - AD7766BRUZ-1-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-1-RL7-ND.
IC ADC 24BIT 128KSPS SAR 16TSSOP - AD7766BRUZ-RL7
Order 'ic adc 24bit 128ksps sar 16tssop - AD7766BRUZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-RL7-ND.
IC ADC 24BIT 64KSPS SAR 16TSSOP - AD7766BRUZ-1
Order 'ic adc 24bit 64ksps sar 16tssop - AD7766BRUZ-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-1-ND.
IC ADC 24BIT 128KSPS SAR 16TSSOP - AD7766BRUZ
Order 'ic adc 24bit 128ksps sar 16tssop - AD7766BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-ND.
ADC 24BIT 8.5MW 32KSPS 16TSSOP - AD7767BRUZ-2-RL7
Order 'adc 24bit 8.5mw 32ksps 16tssop - AD7767BRUZ-2-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7767BRUZ-2-RL7-ND.
ADC 24BIT 32KSPS SAR 16-TSSOP - AD7767BRUZ-2
Order 'adc 24bit 32ksps sar 16-tssop - AD7767BRUZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7767BRUZ-2-ND.
ADC 24BIT 10.5MW 64KSPS 16TSSOP - AD7767BRUZ-1-RL7
Order 'adc 24bit 10.5mw 64ksps 16tssop - AD7767BRUZ-1-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7767BRUZ-1-RL7-ND.
IC ADC 14BIT 400KSPS 5V 28SOIC - AD7899ARZ-2
Order 'ic adc 14bit 400ksps 5v 28soic - AD7899ARZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7899ARZ-2-ND.
IC ADC 24BIT STEREO 96KHZ 32TQFP - PCM1850APJT
Order 'ic adc 24bit stereo 96khz 32tqfp - PCM1850APJT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21585-2-ND.
IC ADC 24BIT STEREO 96KHZ 32TQFP - PCM1851APJT
Order 'ic adc 24bit stereo 96khz 32tqfp - PCM1851APJT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21586-2-ND.
IC ADC 24BIT DELTA-SIGMA 16TSSOP - ADS1271IBPW
Order 'ic adc 24bit delta-sigma 16tssop - ADS1271IBPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21722-5-ND.
IC ADC 24BIT 96KHZ 6X2MUX 32TQFP - PCM1850PJTR
Order 'ic adc 24bit 96khz 6x2mux 32tqfp - PCM1850PJTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1850PJTR-ND.
IC ADC 24BIT 96KHZ 6X2MUX 32TQFP - PCM1850PJTRG4
Order 'ic adc 24bit 96khz 6x2mux 32tqfp - PCM1850PJTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1850PJTRG4-ND.
Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Analog and Digital AD7766BRUZ-2-RL7
Send this link via E-Mail
Help With This Screen
