Keywords:





IC ADC 24BIT 64KSPS SAR 16TSSOP - AD7766BRUZ-1-RL7 - Integrated Circuits (ICs)

Digi-Key Part Number AD7766BRUZ-1-RL7-ND
Price Break
1000
Unit Price
7.43470
Extended Price
7434.70
Manufacturer Part NumberAD7766BRUZ-1-RL7
DescriptionIC ADC 24BIT 64KSPS SAR 16TSSOP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAD7766BRUZ-1-RL7
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Number of Bits24
Package / Case16-TSSOP
Data InterfaceSerial
PackagingTape & Reel (TR)
Sampling Rate (Per Second)64k
Operating Temperature-40°C ~ 105°C
Voltage Supply SourceAnalog and Digital
Number of Inputs and Type1 Differential, Unipolar
Number of Converters1
Power Dissipation (Max)18mW
Drawing Number505; RU-16; RU; 16
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD7766BRUZ 1 RL7
AD7766BRUZ1RL7

AD7766BRUZ-1-RL7 Specification Sheet

Image of IC ADC 24BIT 64KSPS SAR 16TSSOP - AD7766BRUZ-1-RL7

IC ADC 24BIT 64KSPS SAR 16TSSOP - AD7766BRUZ-1-RL7 (AD7766BRUZ-1-RL7-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC ADC 24BIT 64KSPS SAR 16TSSOP - AD7766BRUZ-1-RL7
 Order 'ic adc 24bit 64ksps sar 16tssop - AD7766BRUZ-1-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-1-RL7-ND.
IC ADC 24BIT 64KSPS SAR 16TSSOP - AD7766BRUZ-1
 Order 'ic adc 24bit 64ksps sar 16tssop - AD7766BRUZ-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-1-ND.
IC ADC 24BIT 32KSPS SAR 16TSSOP - AD7766BRUZ-2-RL7
 Order 'ic adc 24bit 32ksps sar 16tssop - AD7766BRUZ-2-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-2-RL7-ND.
IC ADC 24BIT 128KSPS SAR 16TSSOP - AD7766BRUZ-RL7
 Order 'ic adc 24bit 128ksps sar 16tssop - AD7766BRUZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-RL7-ND.
IC ADC 24BIT 32KSPS SAR 16TSSOP - AD7766BRUZ-2
 Order 'ic adc 24bit 32ksps sar 16tssop - AD7766BRUZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-2-ND.
IC ADC 24BIT 128KSPS SAR 16TSSOP - AD7766BRUZ
 Order 'ic adc 24bit 128ksps sar 16tssop - AD7766BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7766BRUZ-ND.
ADC 24BIT 64KSPS SAR 16-TSSOP - AD7767BRUZ-1
 Order 'adc 24bit 64ksps sar 16-tssop - AD7767BRUZ-1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7767BRUZ-1-ND.
IC ADC 24BIT SGNL CONDTNR 24SOIC - AD7712AR-REEL
 Order 'ic adc 24bit sgnl condtnr 24soic - AD7712AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7712AR-REEL-ND.
IC ADC 24BIT SIGMA-DELTA 24-SOIC - AD7714YR-REEL7
 Order 'ic adc 24bit sigma-delta 24-soic - AD7714YR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7714YR-REEL7-ND.
IC ADC 24BIT SIGMA-DELTA 24-SOIC - AD7714YR-REEL
 Order 'ic adc 24bit sigma-delta 24-soic - AD7714YR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7714YR-REEL-ND.
IC ADC 24BIT SIGMA-DELTA 24TSSOP - AD7714YRU-REEL
 Order 'ic adc 24bit sigma-delta 24tssop - AD7714YRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7714YRU-REEL-ND.
IC ADC 16BIT SIGMA-DELTA 16TSSOP - AD7715ARU-5REEL7
 Order 'ic adc 16bit sigma-delta 16tssop - AD7715ARU-5REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7715ARU-5REEL7-ND.
IC ADC 24BIT R-R 8/10CH 28-SOIC - AD7718BR-REEL7
 Order 'ic adc 24bit r-r 8/10ch 28-soic - AD7718BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7718BR-REEL7-ND.
IC ADC 24BIT R-R 8/10CH 28-TSSOP - AD7718BRU-REEL7
 Order 'ic adc 24bit r-r 8/10ch 28-tssop - AD7718BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7718BRU-REEL7-ND.
IC ADC 24BIT SIGMA-DELTA 24TSSOP - AD7731BRU-REEL
 Order 'ic adc 24bit sigma-delta 24tssop - AD7731BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7731BRU-REEL-ND.

Send this link via E-Mail
Help With This Screen

IC ADC 24BIT 64KSPS SAR 16TSSOP - AD7766BRUZ-1-RL7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC ADC 24BIT 64KSPS SAR 16TSSOP - AD7766BRUZ-1 Next: IC ADC 24BIT 6CH LP 24-TSSOP - AD7794BRU
IC ADC 24BIT 64KSPS SAR 16TSSOP - AD7766BRUZ-1-RL7