Power Integrations Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System RDK-91
KIT DESIGN REF TINYSWITCH-III - RDK-91 - Programmers, Development Systems
| Digi-Key Part Number | 596-1194-ND |
1 |
112.50000 |
Extended Price
112.50 |
| Manufacturer Part Number | RDK-91 | |||
| Description | KIT DESIGN REF TINYSWITCH-III | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RDK-91 |
| Vendor | Power Integrations |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Main Purpose | AC/DC, Primary Side |
| Regulator Topology | Flyback |
| Outputs and Type | 1, Non-Isolated |
| Voltage - Output | 12V |
| Current - Output | 1A |
| Voltage - Input | 85 ~ 265VAC |
| Frequency - Switching | - |
| Power - Output | 12W |
| Utilized IC / Part | TNY274, TNY275, TNY276, TNY277, TNY278, TNY279, TNY280 |
| Supplied Contents | Populated Board, Bare Board, Sample ICs |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RDK 91 RDK91 596 1194 ND 5961194ND 596-1194 |
RDK-91 Specification Sheet
KIT DESIGN REF TINYSWITCH-III - RDK-91 (596-1194-ND) - Programmers, Development Systems
Related parts Power Integrations Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System RDK-91Power Integrations Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System RDK-91
Order 'kit design ref tinyswitch-iii - RDK-91' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1194-ND.
Power Integrations Eval And Demo Board And Kit Programmers, Development System RDK-128
Order 'kit ref design 36-72w motor drvr - RDK-128' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1198-ND.
Power Integrations Obsolete/discontinued Part Number Programmers, Development System DAK-32
Order 'kit design accelerator set top - DAK-32' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1003-ND.
Power Integrations Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System DAK-68A
Order 'kit design accelerator poe conv - DAK-68A' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1007-ND.
Power Integrations Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System DAK-16A
Order 'kit design accelerator adapter - DAK-16A' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1001-ND.
Power Integrations Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System DAK-71A
Order 'kit design accelerator dc-dc - DAK-71A' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1009-ND.
Power Integrations Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System DAK-93
Order 'kit design acc peakswitch family - DAK-93' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1126-ND.
Power Integrations Eval Board - Led Driver Programmers, Development System RDK-131
Order 'kit ref design led linkswitch tn - RDK-131' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1127-ND.
Power Integrations Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System DAK-86
Order 'kit ref des dpa 6.6w dc-dc conv - DAK-86' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1195-ND.
Power Integrations Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System DAK-85
Order 'design accelerator kit lp switch - DAK-85' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1104-ND.
Power Integrations Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System DAK-89
Order 'design accelerator kit xt switch - DAK-89' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1105-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System DS26303DK
Order 'kit design for ds26303 - DS26303DK' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS26303DK-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System DS26324DK
Order 'kit design for g549ds26324 - DS26324DK' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS26324DK-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System DS26334DK
Order 'kit design for ds26334 - DS26334DK' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS26334DK-ND.
Maxim Integrated Products Eval And Demo Board And Kit Programmers, Development System DS26518DK
Order 'kit design for ds26518 - DS26518DK' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS26518DK-ND.
Options for Power Integrations Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System RDK-91
Send this link via E-Mail
Help With This Screen
