CONN EDGECARD 30POS .050 DIP SLD - ACB15DHLN - Connectors
| Digi-Key Part Number | ACB15DHLN-ND |
10 |
8.52000 |
Extended Price
85.20 |
| Manufacturer Part Number | ACB15DHLN | |||
| Description | CONN EDGECARD 30POS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB15DHLN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB15DHLN ACB15DHLN |
ACB15DHLN Specification Sheet
CONN EDGECARD 30POS .050 DIP SLD - ACB15DHLN (ACB15DHLN-ND) - Connectors
Related parts Connectors :CONN EDGECARD 30POS .050 DIP SLD - ACB15DHLN
Order 'conn edgecard 30pos .050 dip sld - ACB15DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB15DHLN-ND.
CONN EDGECARD 30POS .050 DIP SLD - ABB15DHHD
Order 'conn edgecard 30pos .050 dip sld - ABB15DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHHD-ND.
CONN EDGECARD 30POS .050 DIP SLD - ABB15DHHN
Order 'conn edgecard 30pos .050 dip sld - ABB15DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHHN-ND.
CONN EDGECARD 30POS .050 DIP SLD - ABB15DHHR
Order 'conn edgecard 30pos .050 dip sld - ABB15DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHHR-ND.
CONN EDGECARD 30POS .050 DIP SLD - ABB15DHHT
Order 'conn edgecard 30pos .050 dip sld - ABB15DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHHT-ND.
CONN EDGECARD 30POS .050 DIP SLD - ABB15DHLD
Order 'conn edgecard 30pos .050 dip sld - ABB15DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHLD-ND.
CONN EDGECARD 30POS .050 DIP SLD - ABB15DHLN
Order 'conn edgecard 30pos .050 dip sld - ABB15DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHLN-ND.
CONN EDGECARD 30POS .050 DIP SLD - ABB15DHLR
Order 'conn edgecard 30pos .050 dip sld - ABB15DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHLR-ND.
CONN EDGECARD 30POS .050 DIP SLD - ABB15DHLT
Order 'conn edgecard 30pos .050 dip sld - ABB15DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHLT-ND.
CONN EDGECARD 30POS .050 DIP SLD - ABB15DHND
Order 'conn edgecard 30pos .050 dip sld - ABB15DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHND-ND.
CONN EDGECARD 30POS .050 DIP SLD - ABB15DHNN
Order 'conn edgecard 30pos .050 dip sld - ABB15DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHNN-ND.
CONN EDGECARD 30POS .050 DIP SLD - ABB15DHNR
Order 'conn edgecard 30pos .050 dip sld - ABB15DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHNR-ND.
CONN EDGECARD 30POS .050 DIP SLD - ABB15DHNT
Order 'conn edgecard 30pos .050 dip sld - ABB15DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB15DHNT-ND.
CONN EDGECARD 30POS .050 DIP SLD - ACB15DHHD
Order 'conn edgecard 30pos .050 dip sld - ACB15DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB15DHHD-ND.
CONN EDGECARD 30POS .050 DIP SLD - ACB15DHHN
Order 'conn edgecard 30pos .050 dip sld - ACB15DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB15DHHN-ND.
Send this link via E-Mail
Help With This Screen
