Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Digi-Reel® 2A 10 V ~ 13.5 V FAN5109BMX
IC MOSFET DRVR DUAL 12V 8-SOIC - FAN5109BMX - Integrated Circuits (ICs)
| Digi-Key Part Number | FAN5109BMXDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FAN5109BMX | |||
| Description | IC MOSFET DRVR DUAL 12V 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN5109BMX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Configuration | High and Low Side, Synchronous |
| Voltage - Supply | 10 V ~ 13.5 V |
| Current - Peak | 2A |
| Delay Time | 40ns |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Digi-Reel® |
| Number of Outputs | 2 |
| Input Type | PWM |
| Number of Configurations | 1 |
| Operating Temperature | 0°C ~ 85°C |
| High Side Voltage - Max (Bootstrap) | 12V |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN5109BMX FAN5109BMX FAN5109BMXDKR ND FAN5109BMXDKRND FAN5109BMXDKR |
FAN5109BMX Specification Sheet
IC MOSFET DRVR DUAL 12V 8-SOIC - FAN5109BMX (FAN5109BMXDKR-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Digi-Reel® 2A 10 V ~ 13.5 V FAN5109BMXFairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Cut Tape (CT) 2A 10 V ~ 13.5 V FAN5109BMX
Order 'ic mosfet drvr dual 12v 8-soic - FAN5109BMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5109BMXCT-ND.
Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Digi-Reel® 2A 10 V ~ 13.5 V FAN5109BMX
Order 'ic mosfet drvr dual 12v 8-soic - FAN5109BMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5109BMXDKR-ND.
Fairchild Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Tape & Reel (TR) 2A 10 V ~ 13.5 V FAN5109BMX
Order 'ic mosfet drvr dual 12v 8-soic - FAN5109BMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5109BMXTR-ND.
ON Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Cut Tape (CT) 1.5A 6.5 V ~ 18 V NCV33152DR2G
Order 'ic mosfet drvr dual hs 8-soic - NCV33152DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCV33152DR2GOSCT-ND.
Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Cut Tape (CT) 5A 4.5 V ~ 18 V FAN3224TMX
Order 'ic gate dvr dual 4a 8-soic - FAN3224TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3224TMXCT-ND.
Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Digi-Reel® 5A 4.5 V ~ 18 V FAN3224TMX
Order 'ic gate dvr dual 4a 8-soic - FAN3224TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3224TMXDKR-ND.
Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Cut Tape (CT) 5A 4.5 V ~ 18 V FAN3225CMX
Order 'ic gate dvr dual 4a 8-soic - FAN3225CMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3225CMXCT-ND.
Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Digi-Reel® 5A 4.5 V ~ 18 V FAN3225CMX
Order 'ic gate dvr dual 4a 8-soic - FAN3225CMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3225CMXDKR-ND.
Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Cut Tape (CT) 5A 4.5 V ~ 18 V FAN3225TMX
Order 'ic gate driver dual 4a 8-soic - FAN3225TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3225TMXCT-ND.
Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Digi-Reel® 5A 4.5 V ~ 18 V FAN3225TMX
Order 'ic gate driver dual 4a 8-soic - FAN3225TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3225TMXDKR-ND.
Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Cut Tape (CT) 3A 4.5 V ~ 18 V FAN3226CMX
Order 'ic gate dvr dual 2a 8-soic - FAN3226CMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3226CMXCT-ND.
Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Digi-Reel® 3A 4.5 V ~ 18 V FAN3226CMX
Order 'ic gate dvr dual 2a 8-soic - FAN3226CMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3226CMXDKR-ND.
Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Cut Tape (CT) 3A 4.5 V ~ 18 V FAN3227CMX
Order 'ic gate dvr dual 2a 8-soic - FAN3227CMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3227CMXCT-ND.
Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Digi-Reel® 3A 4.5 V ~ 18 V FAN3227CMX
Order 'ic gate dvr dual 2a 8-soic - FAN3227CMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3227CMXDKR-ND.
Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Cut Tape (CT) 3A 4.5 V ~ 18 V FAN3227TMX
Order 'ic gate dvr dual 2a 8-soic - FAN3227TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3227TMXCT-ND.
Options for Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Digi-Reel® 2A 10 V ~ 13.5 V FAN5109BMX
Send this link via E-Mail
Help With This Screen
