OSC 5.0V PROG TTL STBY 50PPM - CSX325P1P-UB
| Digi-Key Part Number | CSX325PKB-ND |
1 10 50 |
7.09000 6.07500 4.45500 |
Extended Price
7.09 60.75 222.75 |
| Manufacturer Part Number | CSX325P1P-UB | |||
| Description | OSC 5.0V PROG TTL STBY 50PPM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CSX325P1P-UB |
| Vendor | Citizen America Corporation-Component Sales Divison (VA) |
| Category | Crystals and Oscillators |
| Package / Case | 3.2mm x 2.5mm |
| Output | TTL |
| Voltage | 5V |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Available Frequency Range | 1.00MHz ~ 125MHz Enter your frequency in Web Order Notes |
| Function | Standby |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CSX325P1P UB CSX325P1PUB CSX325PKB ND CSX325PKBND CSX325PKB |
CSX325P1P-UB Specification Sheet
OSC 5.0V PROG TTL STBY 50PPM - CSX325P1P-UB (CSX325PKB-ND)
Related parts:OSC 5.0V PROG TTL STBY 50PPM - CSX325P1P-UB
Order 'osc 5.0v prog ttl stby 50ppm - CSX325P1P-UB' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX325PKB-ND.
OSC 5.0V PROG CMOS STBY 50PPM - CSX325P1P-UB
Order 'osc 5.0v prog cmos stby 50ppm - CSX325P1P-UB' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX325PDB-ND.
OSC 3.3V PROG CMOS STBY 50PPM - CSX325P1P-UB
Order 'osc 3.3v prog cmos stby 50ppm - CSX325P1P-UB' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX325PJB-ND.
OSC 5.0V PROG TTL STBY 100PPM - CSX325P1P-UB
Order 'osc 5.0v prog ttl stby 100ppm - CSX325P1P-UB' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX325PKC-ND.
OSC 5.0V PROG TTL STBY 100PPM - CSX325P1P-UB
Order 'osc 5.0v prog ttl stby 100ppm - CSX325P1P-UB' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX325PKF-ND.
OSC 5.0V PROG TTL OE 50PPM - CSX325P1P-UB
Order 'osc 5.0v prog ttl oe 50ppm - CSX325P1P-UB' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX325PTB-ND.
OSC 5.0V PROG TTL STBY 50PPM - CSX-750P1P-TUBE
Order 'osc 5.0v prog ttl stby 50ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PKB-ND.
OSC 5.0V PROG TTL STBY 50PPM - CSX-750P1P-TUBE
Order 'osc 5.0v prog ttl stby 50ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PKBTR-ND.
OSC 3.3V PROG CMOS OE 50PPM - CSX325P1P-UB
Order 'osc 3.3v prog cmos oe 50ppm - CSX325P1P-UB' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX325PBB-ND.
OSC 5.0V PROG CMOS OE 50PPM - CSX325P1P-UB
Order 'osc 5.0v prog cmos oe 50ppm - CSX325P1P-UB' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX325PCB-ND.
OSC 5.0V PROG CMOS STBY 100PPM - CSX325P1P-UB
Order 'osc 5.0v prog cmos stby 100ppm - CSX325P1P-UB' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX325PDC-ND.
OSC 5.0V PROG CMOS STBY 100PPM - CSX325P1P-UB
Order 'osc 5.0v prog cmos stby 100ppm - CSX325P1P-UB' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX325PDF-ND.
OSC 3.3V PROG CMOS STBY 100PPM - CSX325P1P-UB
Order 'osc 3.3v prog cmos stby 100ppm - CSX325P1P-UB' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX325PJC-ND.
OSC 3.3V PROG CMOS STBY 100PPM - CSX325P1P-UB
Order 'osc 3.3v prog cmos stby 100ppm - CSX325P1P-UB' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX325PJF-ND.
OSC 5.0V PROG TTL OE 100PPM - CSX325P1P-UB
Order 'osc 5.0v prog ttl oe 100ppm - CSX325P1P-UB' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX325PTC-ND.
Send this link via E-Mail
Help With This Screen