TYPE N MALE CABLE RG214/U 48" - 1658-T-48 - Cable Assemblies
| Digi-Key Part Number | 1658-T-48-ND |
1 |
80.08000 |
Extended Price
80.08 |
| Manufacturer Part Number | 1658-T-48 | |||
| Description | TYPE N MALE CABLE RG214/U 48" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1658-T-48 |
| Vendor | Pomona Electronics |
| Category | Cable Assemblies |
| Length | 48.0" (1219.2mm) |
| Color | Black |
| RG Type | RG214/U |
| Connector Type | N Male to N Male |
| Features | Shielded |
| Wire Size, Individual | - |
| Series | N |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1658 T 48 1658T48 |
1658-T-48 Specification Sheet
TYPE N MALE CABLE RG214/U 48" - 1658-T-48 (1658-T-48-ND) - Cable Assemblies
Related parts Cable Assemblies :TYPE N MALE CABLE RG214/U 48" - 1658-T-48
Order 'type n male cable rg214/u 48" - 1658-T-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1658-T-48-ND.
TYPE N MALE CABLE RG214/U 18" - 1658-T-18
Order 'type n male cable rg214/u 18" - 1658-T-18' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1658-T-18-ND.
TYPE N MALE CABLE RG214/U 24" - 1658-T-24
Order 'type n male cable rg214/u 24" - 1658-T-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1658-T-24-ND.
TYPE N MALE CABLE RG214/U 36" - 1658-T-36
Order 'type n male cable rg214/u 36" - 1658-T-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1658-T-36-ND.
TYPE N MALE CABLE RG214/U 60" - 1658-T-60
Order 'type n male cable rg214/u 60" - 1658-T-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1658-T-60-ND.
TYPE N MALE RG58C/U 48IN - 2256-C-48
Order 'type n male rg58c/u 48in - 2256-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2256-C-48-ND.
TYPE N MALE RG142B/U 48IN - 2256-X-48
Order 'type n male rg142b/u 48in - 2256-X-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2256-X-48-ND.
CABLE BNC MALE/FMALE RG58C/U 48" - 4524-C-48
Order 'cable bnc male/fmale rg58c/u 48" - 4524-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4524-C-48-ND.
CABLE SMA MALE/FMALE RG316/U 48" - 4528-BB-48
Order 'cable sma male/fmale rg316/u 48" - 4528-BB-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4528-BB-48-ND.
CABLE SMA MALE/FMALE RG174/U 48" - 4528-K-48
Order 'cable sma male/fmale rg174/u 48" - 4528-K-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4528-K-48-ND.
CABLE BNC MALE RG-58C/U 48" - 2249-C-48
Order 'cable bnc male rg-58c/u 48" - 2249-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1019-ND.
CABLE BNC MALE RG-59B-U 48" - 2249-E-48
Order 'cable bnc male rg-59b-u 48" - 2249-E-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1026-ND.
CABLE BNC MALE W/O BOOT 48" - 5697-48
Order 'cable bnc male w/o boot 48" - 5697-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-48-ND.
CABLE BANTAM PLUGS 48" NICKEL - 4279N-48
Order 'cable bantam plugs 48" nickel - 4279N-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4279N-48-ND.
BNC MALE/RETR SHEATH BANANA 48" - 5343-C-48
Order 'bnc male/retr sheath banana 48" - 5343-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5343-C-48-ND.
Send this link via E-Mail
Help With This Screen