IC HALL EFFECT SW BIPO HVSOF5 - BU52011HFV-TR - Sensors, Transducers
| Digi-Key Part Number | BU52011HFV-CT-ND |
1 25 100 1000 |
.64000 .48000 .36000 .21280 |
Extended Price
0.64 12.00 36.00 212.80 |
| Manufacturer Part Number | BU52011HFV-TR | |||
| Description | IC HALL EFFECT SW BIPO HVSOF5 | |||
| Quantity Available | 5613 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BU52011HFV-TR |
| Vendor | Rohm (VA) |
| Category | Sensors, Transducers |
| Package / Case | 5-HVSOF |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 1.65 V ~ 3.3 V |
| Current | 5µA |
| Operational Type | Bipolar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BU52011HFV TR BU52011HFVTR BU52011HFV CT ND BU52011HFVCTND BU52011HFV-CT |
BU52011HFV-TR Specification Sheet
IC HALL EFFECT SW BIPO HVSOF5 - BU52011HFV-TR (BU52011HFV-CT-ND) - Sensors, Transducers
Related parts Sensors, Transducers:IC HALL EFFECT SW BIPO HVSOF5 - BU52011HFV-TR
Order 'ic hall effect sw bipo hvsof5 - BU52011HFV-TR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BU52011HFV-CT-ND.
IC HALL EFFECT SW BIPO HVSOF5 - BU52011HFV-TR
Order 'ic hall effect sw bipo hvsof5 - BU52011HFV-TR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BU52011HFV-DKR-ND.
IC HALL EFFECT SW BIPO HVSOF5 - BU52011HFV-TR
Order 'ic hall effect sw bipo hvsof5 - BU52011HFV-TR' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BU52011HFV-TR-ND.
IC HALL EFFECT SW BIPO HVSOF5 - BU52014HFV-TR
Order 'ic hall effect sw bipo hvsof5 - BU52014HFV-TR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BU52014HFV-CT-ND.
IC HALL EFFECT SW BIPO HVSOF5 - BU52014HFV-TR
Order 'ic hall effect sw bipo hvsof5 - BU52014HFV-TR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BU52014HFV-DKR-ND.
IC HALL EFFECT SW MONO HVSOF5 - BU52012HFV-TR
Order 'ic hall effect sw mono hvsof5 - BU52012HFV-TR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BU52012HFV-CT-ND.
IC HALL EFFECT SW MONO HVSOF5 - BU52012HFV-TR
Order 'ic hall effect sw mono hvsof5 - BU52012HFV-TR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BU52012HFV-DKR-ND.
IC HALL EFFECT SW MONO HVSOF5 - BU52013HFV-TR
Order 'ic hall effect sw mono hvsof5 - BU52013HFV-TR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BU52013HFV-CT-ND.
IC HALL EFFECT SW MONO HVSOF5 - BU52013HFV-TR
Order 'ic hall effect sw mono hvsof5 - BU52013HFV-TR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BU52013HFV-DKR-ND.
IC HALL EFFECT SW BIPO HVSOF5 - BU52014HFV-TR
Order 'ic hall effect sw bipo hvsof5 - BU52014HFV-TR' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BU52014HFV-TR-ND.
IC HALL EFFECT SW BIPO VCSP50L1 - BU52001GUL-E2
Order 'ic hall effect sw bipo vcsp50l1 - BU52001GUL-E2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BU52001GUL-E2CT-ND.
IC HALL EFFECT SW BIPO VCSP50L1 - BU52001GUL-E2
Order 'ic hall effect sw bipo vcsp50l1 - BU52001GUL-E2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BU52001GUL-E2DKR-ND.
IC HALL EFFECT SW BIPO VCSP50L1 - BU52002GUL-E2
Order 'ic hall effect sw bipo vcsp50l1 - BU52002GUL-E2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BU52002GUL-E2CT-ND.
IC HALL EFFECT SW BIPO VCSP50L1 - BU52002GUL-E2
Order 'ic hall effect sw bipo vcsp50l1 - BU52002GUL-E2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BU52002GUL-E2DKR-ND.
IC HALL EFFECT SW BIPO VCSP50L1 - BU52003GUL-E2
Order 'ic hall effect sw bipo vcsp50l1 - BU52003GUL-E2' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BU52003GUL-E2CT-ND.
Send this link via E-Mail
Help With This Screen