PHOTOTRANSISTOR NPN SMD PLCC-2 - OP580 - Sensors, Transducers
| Digi-Key Part Number | 365-1162-6-ND |
1 100 250 500 |
.52000 .33600 .28800 .25600 |
Extended Price
0.52 33.60 72.00 128.00 |
| Manufacturer Part Number | OP580 | |||
| Description | PHOTOTRANSISTOR NPN SMD PLCC-2 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OP580 |
| Vendor | TT Electronics/Optek Technology (VA) |
| Category | Sensors, Transducers |
| Voltage - Collector Emitter Breakdown (Max) | 30V |
| Current - Collector (Ic) (Max) | 20mA |
| Current - Dark (Id) (Max) | 100nA |
| Power - Max | 75mW |
| Orientation | Top View |
| Mounting Type | Surface Mount |
| Package / Case | PLCC-2 |
| Wavelength | 935nm |
| Viewing Angle | 100° |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OP580 OP580 365 1162 6 ND 36511626ND 365-1162-6 |
OP580 Specification Sheet
PHOTOTRANSISTOR NPN SMD PLCC-2 - OP580 (365-1162-6-ND) - Sensors, Transducers
Related parts Sensors, Transducers:PHOTOTRANSISTOR NPN SMD PLCC-2 - OP580
Order 'phototransistor npn smd plcc-2 - OP580' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1162-1-ND.
PHOTOTRANSISTOR NPN SMD PLCC-2 - OP580
Order 'phototransistor npn smd plcc-2 - OP580' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1162-2-ND.
PHOTOTRANSISTOR NPN SMD PLCC-2 - OP580
Order 'phototransistor npn smd plcc-2 - OP580' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1162-6-ND.
PHOTOTRANSISTOR NPN SMD AXIAL LD - OP570
Order 'phototransistor npn smd axial ld - OP570' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1158-ND.
PHOTOTRANSISTOR NPN SMD GULL LD - OP571
Order 'phototransistor npn smd gull ld - OP571' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1159-1-ND.
PHOTOTRANSISTOR NPN SMD GULL LD - OP571
Order 'phototransistor npn smd gull ld - OP571' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1159-2-ND.
PHOTOTRANSISTOR NPN SMD REV GULL - OP573
Order 'phototransistor npn smd rev gull - OP573' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1161-2-ND.
PHOTOTRANSISTOR NPN SMD GULL LD - OP571
Order 'phototransistor npn smd gull ld - OP571' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1159-6-ND.
PHOTODARLINGTON NPN CLR PLCC-2 - OP580DA
Order 'photodarlington npn clr plcc-2 - OP580DA' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1481-1-ND.
PHOTODARLINGTON NPN CLR PLCC-2 - OP580DA
Order 'photodarlington npn clr plcc-2 - OP580DA' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1481-2-ND.
PHOTOTRANSISTOR NPN SILICON SMD - OPR5500
Order 'phototransistor npn silicon smd - OPR5500' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPR5500-ND.
PHOTOTRANSISTOR NPN CLR 1210 SMD - OP525
Order 'phototransistor npn clr 1210 smd - OP525' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1475-1-ND.
PHOTOTRANSISTOR NPN CLR 1210 SMD - OP525
Order 'phototransistor npn clr 1210 smd - OP525' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1475-2-ND.
PHOTOTRANSISTOR NPN CLR 0805 SMD - OP500
Order 'phototransistor npn clr 0805 smd - OP500' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1477-1-ND.
PHOTOTRANSISTOR NPN CLR 0805 SMD - OP500
Order 'phototransistor npn clr 0805 smd - OP500' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1477-2-ND.
Send this link via E-Mail
Help With This Screen