INDUCTOR 5.4UH SHIELDED SMD - CDRH5D18NP-5R4NC
| Digi-Key Part Number | 308-1482-6-ND |
1 10 50 100 250 |
.92000 .83900 .75400 .62400 .52000 |
Extended Price
0.92 8.39 37.70 62.40 130.00 |
| Manufacturer Part Number | CDRH5D18NP-5R4NC | |||
| Description | INDUCTOR 5.4UH SHIELDED SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CDRH5D18NP-5R4NC |
| Vendor | Sumida Corporation (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 5.4µH |
| Tolerance | ±30% |
| Series | CDRH |
| Package / Case | 0.236" L x 0.236" W x 0.078" H (6.00mm x 6.00mm x 2.00mm) |
| Packaging | Digi-Reel® |
| Type | - |
| Current | 1.6A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 76.00 mOhm Max |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CDRH5D18NP 5R4NC CDRH5D18NP5R4NC 308 1482 6 ND 30814826ND 308-1482-6 |
CDRH5D18NP-5R4NC Specification Sheet
INDUCTOR 5.4UH SHIELDED SMD - CDRH5D18NP-5R4NC (308-1482-6-ND)
Related parts:INDUCTOR 5.4UH SHIELDED SMD - CDRH5D18NP-5R4NC
Order 'inductor 5.4uh shielded smd - CDRH5D18NP-5R4NC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1482-1-ND.
INDUCTOR 5.4UH SHIELDED SMD - CDRH5D18NP-5R4NC
Order 'inductor 5.4uh shielded smd - CDRH5D18NP-5R4NC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1482-6-ND.
INDUCTOR 5.4UH SHIELDED SMD - CDRH5D18-5R4NC
Order 'inductor 5.4uh shielded smd - CDRH5D18-5R4NC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1343-1-ND.
INDUCTOR 10UH SHIELDED SMD - CDRH5D18NP-100NC
Order 'inductor 10uh shielded smd - CDRH5D18NP-100NC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1479-1-ND.
INDUCTOR 22UH SHIELDED SMD - CDRH5D18NP-220NC
Order 'inductor 22uh shielded smd - CDRH5D18NP-220NC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1480-1-ND.
INDUCTOR 4.1UH SHIELDED SMD - CDRH5D18NP-4R1NC
Order 'inductor 4.1uh shielded smd - CDRH5D18NP-4R1NC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1481-1-ND.
INDUCTOR 5.4UH SHIELDED SMD - CDRH5D18NP-5R4NC
Order 'inductor 5.4uh shielded smd - CDRH5D18NP-5R4NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1482-2-ND.
INDUCTOR 10UH SHIELDED SMD - CDRH5D18NP-100NC
Order 'inductor 10uh shielded smd - CDRH5D18NP-100NC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1479-6-ND.
INDUCTOR 10UH 0.8A SHIELD SMD - CDPH4D19FNP-100MC
Order 'inductor 10uh 0.8a shield smd - CDPH4D19FNP-100MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1311-1-ND.
INDUCTOR 15UH 0.66A SHIELD SMD - CDPH4D19FNP-150MC
Order 'inductor 15uh 0.66a shield smd - CDPH4D19FNP-150MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1312-1-ND.
INDUCTOR 22UH 0.54A SHIELD SMD - CDPH4D19FNP-220MC
Order 'inductor 22uh 0.54a shield smd - CDPH4D19FNP-220MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1313-1-ND.
INDUCTOR 33UH 0.43A SHIELD SMD - CDPH4D19FNP-330MC
Order 'inductor 33uh 0.43a shield smd - CDPH4D19FNP-330MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1314-1-ND.
INDUCTOR 3.3UH 1.5A SHIELD SMD - CDPH4D19FNP-3R3MC
Order 'inductor 3.3uh 1.5a shield smd - CDPH4D19FNP-3R3MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1315-1-ND.
INDUCTOR 47UH 0.36A SHIELD SMD - CDPH4D19FNP-470MC
Order 'inductor 47uh 0.36a shield smd - CDPH4D19FNP-470MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1316-1-ND.
INDUCTOR 4.7UH 1.15A SHIELD SMD - CDPH4D19FNP-4R7MC
Order 'inductor 4.7uh 1.15a shield smd - CDPH4D19FNP-4R7MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1317-1-ND.
Send this link via E-Mail
Help With This Screen