CRYSTAL 32.768 KHZ 7PF SMD - CM519 32.768KDZY-UT - Crystals and Oscillators
| Digi-Key Part Number | 300-8734-2-ND |
3000 6000 12000 |
.81900 .73800 .59900 |
Extended Price
2457.00 4428.00 7188.00 |
| Manufacturer Part Number | CM519 32.768KDZY-UT | |||
| Description | CRYSTAL 32.768 KHZ 7PF SMD | |||
| Quantity Available | 18000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CM519 32.768KDZY-UT |
| Vendor | Citizen America Corporation - Component Sales Division |
| Category | Crystals and Oscillators |
| Frequency | 32.768kHz |
| Load Capacitance | 7pF |
| Package / Case | 4.9mm x 1.8mm |
| Packaging | Tape & Reel (TR) |
| Frequency Tolerance | ±20ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CM519 32 768KDZY UT CM519 32768KDZYUT 300 8734 2 ND 30087342ND 300-8734-2 |
CM519 32.768KDZY-UT Specification Sheet
CRYSTAL 32.768 KHZ 7PF SMD - CM519 32.768KDZY-UT (300-8734-2-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 32.768 KHZ 7PF SMD - CM519 32.768KDZY-UT
Order 'crystal 32.768 khz 7pf smd - CM519 32.768KDZY-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8734-1-ND.
CRYSTAL 32.768 KHZ 7PF SMD - CM519 32.768KDZY-UT
Order 'crystal 32.768 khz 7pf smd - CM519 32.768KDZY-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8734-2-ND.
CRYSTAL 32.768 KHZ 7PF SMD - CM519 32.768KDZY-UT
Order 'crystal 32.768 khz 7pf smd - CM519 32.768KDZY-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8734-6-ND.
CRYSTAL 32.768 KHZ 7PF SMD - CM315 32.768KDZY-UT
Order 'crystal 32.768 khz 7pf smd - CM315 32.768KDZY-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8730-1-ND.
CRYSTAL 32.768 KHZ 7PF SMD - CM315 32.768KDZY-UT
Order 'crystal 32.768 khz 7pf smd - CM315 32.768KDZY-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8730-2-ND.
CRYSTAL 32.768 KHZ 7PF SMD - CM415 32.768KDZY-UT
Order 'crystal 32.768 khz 7pf smd - CM415 32.768KDZY-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8732-1-ND.
CRYSTAL 32.768 KHZ 7PF SMD - CM415 32.768KDZY-UT
Order 'crystal 32.768 khz 7pf smd - CM415 32.768KDZY-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8732-2-ND.
CRYSTAL 32.768 KHZ 7PF SMD - CM315 32.768KDZY-UT
Order 'crystal 32.768 khz 7pf smd - CM315 32.768KDZY-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8730-6-ND.
CRYSTAL 32.768 KHZ 7PF SMD - CM415 32.768KDZY-UT
Order 'crystal 32.768 khz 7pf smd - CM415 32.768KDZY-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8732-6-ND.
CRYSTAL 32.768 KHZ 12.5PF SMD - CM519 32.768KDZF-UT
Order 'crystal 32.768 khz 12.5pf smd - CM519 32.768KDZF-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8194-1-ND.
CRYSTAL 32.768 KHZ 12.5PF SMD - CM519 32.768KDZF-UT
Order 'crystal 32.768 khz 12.5pf smd - CM519 32.768KDZF-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8194-2-ND.
CRYSTAL 32.768 KHZ 12.5PF SMD - CM519 32.768KDZF-UT
Order 'crystal 32.768 khz 12.5pf smd - CM519 32.768KDZF-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8194-6-ND.
CRYSTAL 32.768 KHZ 7PF SMD - CMR200T32.768KDZY-UT
Order 'crystal 32.768 khz 7pf smd - CMR200T32.768KDZY-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8736-1-ND.
CRYSTAL 32.768 KHZ 7PF SMD - CMR200T32.768KDZY-UT
Order 'crystal 32.768 khz 7pf smd - CMR200T32.768KDZY-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8736-2-ND.
CRYSTAL 32.768 KHZ 7PF SMD - CMR200T32.768KDZY-UT
Order 'crystal 32.768 khz 7pf smd - CMR200T32.768KDZY-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8736-6-ND.
Send this link via E-Mail
Help With This Screen