OSC TCXO 26.000MHZ 2.8V SMD - CSX325T26.000M2-UT10 - Crystals and Oscillators
| Digi-Key Part Number | 300-8712-2-ND |
2000 6000 |
3.32500 3.12500 |
Extended Price
6650.00 18750.00 |
| Manufacturer Part Number | CSX325T26.000M2-UT10 | |||
| Description | OSC TCXO 26.000MHZ 2.8V SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CSX325T26.000M2-UT10 |
| Vendor | Citizen America Corporation - Component Sales Division |
| Category | Crystals and Oscillators |
| Frequency | 26MHz |
| Package / Case | SMD 3.2mm x 2.5mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 2.8V |
| Current - Supply | 2mA |
| Type | TCXO |
| Operating Temperature | -30°C ~ 75°C |
| Frequency Stability | ±2.5ppm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CSX325T26 000M2 UT10 CSX325T26000M2UT10 300 8712 2 ND 30087122ND 300-8712-2 |
CSX325T26.000M2-UT10 Specification Sheet
OSC TCXO 26.000MHZ 2.8V SMD - CSX325T26.000M2-UT10 (300-8712-2-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :OSC TCXO 26.000MHZ 2.8V SMD - CSX325T26.000M2-UT10
Order 'osc tcxo 26.000mhz 2.8v smd - CSX325T26.000M2-UT10' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8712-1-ND.
OSC TCXO 26.000MHZ 2.8V SMD - CSX325T26.000M2-UT10
Order 'osc tcxo 26.000mhz 2.8v smd - CSX325T26.000M2-UT10' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8712-2-ND.
OSC TCXO 26.000MHZ 2.8V SMD - CSX325T26.000M2-UT10
Order 'osc tcxo 26.000mhz 2.8v smd - CSX325T26.000M2-UT10' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8712-6-ND.
OSC TCXO 26.000MHZ 2.8V SMD - CSX532T26.000M2-UT10
Order 'osc tcxo 26.000mhz 2.8v smd - CSX532T26.000M2-UT10' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-1103-1-ND.
OSC TCXO 26.000MHZ 2.8V SMD - CSX532T26.000M2-UT10
Order 'osc tcxo 26.000mhz 2.8v smd - CSX532T26.000M2-UT10' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-1103-2-ND.
OSC TCXO 26.000MHZ 2.8V SMD - CSX532T26.000M2-UT10
Order 'osc tcxo 26.000mhz 2.8v smd - CSX532T26.000M2-UT10' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-1103-6-ND.
OSC TCXO 13.000MHZ 2.8V SMD - CSX532T13.000M2-UT10
Order 'osc tcxo 13.000mhz 2.8v smd - CSX532T13.000M2-UT10' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-1100-1-ND.
OSC TCXO 13.000MHZ 2.8V SMD - CSX532T13.000M2-UT10
Order 'osc tcxo 13.000mhz 2.8v smd - CSX532T13.000M2-UT10' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-1100-2-ND.
OSC TCXO 13.000MHZ 2.8V SMD - CSX532T13.000M2-UT10
Order 'osc tcxo 13.000mhz 2.8v smd - CSX532T13.000M2-UT10' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-1100-6-ND.
OSC TCXO 16.800MHZ 2.8V SMD - CSX532T16.800M2-UT10
Order 'osc tcxo 16.800mhz 2.8v smd - CSX532T16.800M2-UT10' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-1101-1-ND.
OSC TCXO 16.800MHZ 2.8V SMD - CSX532T16.800M2-UT10
Order 'osc tcxo 16.800mhz 2.8v smd - CSX532T16.800M2-UT10' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-1101-2-ND.
OSC TCXO 16.800MHZ 2.8V SMD - CSX532T16.800M2-UT10
Order 'osc tcxo 16.800mhz 2.8v smd - CSX532T16.800M2-UT10' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-1101-6-ND.
OSC TCXO 19.200MHZ 2.8V SMD - CSX532T19.200M2-UT10
Order 'osc tcxo 19.200mhz 2.8v smd - CSX532T19.200M2-UT10' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-1102-1-ND.
OSC TCXO 19.200MHZ 2.8V SMD - CSX532T19.200M2-UT10
Order 'osc tcxo 19.200mhz 2.8v smd - CSX532T19.200M2-UT10' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-1102-2-ND.
OSC TCXO 19.200MHZ 2.8V SMD - CSX532T19.200M2-UT10
Order 'osc tcxo 19.200mhz 2.8v smd - CSX532T19.200M2-UT10' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-1102-6-ND.
Send this link via E-Mail
Help With This Screen