CONN EDGECARD 28POS R/A .1" SLD - ACB14DKBH - Connectors, Interconnects
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB14DKBH
| Digi-Key Part Number | ACB14DKBH-ND |
10 |
15.75000 |
Extended Price
157.50 |
| Manufacturer Part Number | ACB14DKBH | |||
| Description | CONN EDGECARD 28POS R/A .1" SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB14DKBH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge, Bi-Level |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB14DKBH ACB14DKBH |
ACB14DKBH Specification Sheet
CONN EDGECARD 28POS R/A .1" SLD - ACB14DKBH (ACB14DKBH-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB14DKBHCONN EDGECARD 28POS R/A .1" SLD - ACB14DKBH
Order 'conn edgecard 28pos r/a .1" sld - ACB14DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB14DKBH-ND.
CONN EDGECARD 28POS R/A .1" SLD - ABB14DKBA
Order 'conn edgecard 28pos r/a .1" sld - ABB14DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB14DKBA-ND.
CONN EDGECARD 28POS R/A .1" SLD - ABB14DKBD
Order 'conn edgecard 28pos r/a .1" sld - ABB14DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB14DKBD-ND.
CONN EDGECARD 28POS R/A .1" SLD - ABB14DKBH
Order 'conn edgecard 28pos r/a .1" sld - ABB14DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB14DKBH-ND.
CONN EDGECARD 28POS R/A .1" SLD - ABB14DKBI
Order 'conn edgecard 28pos r/a .1" sld - ABB14DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB14DKBI-ND.
CONN EDGECARD 28POS R/A .1" SLD - ABB14DKBN
Order 'conn edgecard 28pos r/a .1" sld - ABB14DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB14DKBN-ND.
CONN EDGECARD 28POS R/A .1" SLD - ABB14DKBS
Order 'conn edgecard 28pos r/a .1" sld - ABB14DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB14DKBS-ND.
CONN EDGECARD 28POS R/A .1" SLD - ABB14DKBT
Order 'conn edgecard 28pos r/a .1" sld - ABB14DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB14DKBT-ND.
CONN EDGECARD 28POS R/A .1" SLD - ACB14DKBA
Order 'conn edgecard 28pos r/a .1" sld - ACB14DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB14DKBA-ND.
CONN EDGECARD 28POS R/A .1" SLD - ACB14DKBD
Order 'conn edgecard 28pos r/a .1" sld - ACB14DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB14DKBD-ND.
CONN EDGECARD 28POS R/A .1" SLD - ACB14DKBI
Order 'conn edgecard 28pos r/a .1" sld - ACB14DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB14DKBI-ND.
CONN EDGECARD 28POS R/A .1" SLD - ACB14DKBN
Order 'conn edgecard 28pos r/a .1" sld - ACB14DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB14DKBN-ND.
CONN EDGECARD 28POS R/A .1" SLD - ACB14DKBS
Order 'conn edgecard 28pos r/a .1" sld - ACB14DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB14DKBS-ND.
CONN EDGECARD 28POS R/A .1" SLD - ACB14DKBS-S1075
Order 'conn edgecard 28pos r/a .1" sld - ACB14DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB14DKBS-S1075-ND.
CONN EDGECARD 28POS R/A .1" SLD - ACB14DKBT
Order 'conn edgecard 28pos r/a .1" sld - ACB14DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB14DKBT-ND.
Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB14DKBH
Send this link via E-Mail
Help With This Screen
