OSCILLATOR 27.000MHZ 2.5V SMD - CSX325FHC27.000M-UT
| Digi-Key Part Number | 300-8702-1-ND |
1 10 50 100 |
4.69000 4.37500 2.81260 2.50000 |
Extended Price
4.69 43.75 140.63 250.00 |
| Manufacturer Part Number | CSX325FHC27.000M-UT | |||
| Description | OSCILLATOR 27.000MHZ 2.5V SMD | |||
| Quantity Available | 482 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CSX325FHC27.000M-UT |
| Vendor | Citizen America Corporation-Component Sales Divison (VA) |
| Category | Crystals and Oscillators |
| Frequency | 27MHz |
| Package / Case | SMD 3.2mm x 2.5mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 2.5V |
| Current - Supply | 5mA |
| Type | Standard |
| Operating Temperature | 0°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Series | CSX325F |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CSX325FHC27 000M UT CSX325FHC27000MUT 300 8702 1 ND 30087021ND 300-8702-1 |
CSX325FHC27.000M-UT Specification Sheet
OSCILLATOR 27.000MHZ 2.5V SMD - CSX325FHC27.000M-UT (300-8702-1-ND)
Related parts:OSCILLATOR VCX 4.0960 MHZ 5V SMT - CSX750VJB4.096M-UT
Order 'oscillator vcx 4.0960 mhz 5v smt - CSX750VJB4.096M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8157-1-ND.
OSCILLATOR VCX 4.0960 MHZ 5V SMT - CSX750VJB4.096M-UT
Order 'oscillator vcx 4.0960 mhz 5v smt - CSX750VJB4.096M-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8157-2-ND.
OSCILLATOR VCX 4.0960 MHZ 5V SMT - CSX750VJB4.096M-UT
Order 'oscillator vcx 4.0960 mhz 5v smt - CSX750VJB4.096M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8157-6-ND.
OSCILLATOR VCX 8.0000 MHZ 5V SMT - CSX750VJB8.000M-UT
Order 'oscillator vcx 8.0000 mhz 5v smt - CSX750VJB8.000M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8158-1-ND.
OSCILLATOR VCX 8.0000 MHZ 5V SMT - CSX750VJB8.000M-UT
Order 'oscillator vcx 8.0000 mhz 5v smt - CSX750VJB8.000M-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8158-2-ND.
OSCILLATOR VCX 8.0000 MHZ 5V SMT - CSX750VJB8.000M-UT
Order 'oscillator vcx 8.0000 mhz 5v smt - CSX750VJB8.000M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8158-6-ND.
OSCILLATOR VCX 8.1920 MHZ 5V SMT - CSX750VJB8.192M-UT
Order 'oscillator vcx 8.1920 mhz 5v smt - CSX750VJB8.192M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8159-1-ND.
OSCILLATOR VCX 8.1920 MHZ 5V SMT - CSX750VJB8.192M-UT
Order 'oscillator vcx 8.1920 mhz 5v smt - CSX750VJB8.192M-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8159-2-ND.
OSCILLATOR VCX 8.1920 MHZ 5V SMT - CSX750VJB8.192M-UT
Order 'oscillator vcx 8.1920 mhz 5v smt - CSX750VJB8.192M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8159-6-ND.
OSCILLATOR VCX 13.500 MHZ 5V SMT - CSX750VJB13.500M-UT
Order 'oscillator vcx 13.500 mhz 5v smt - CSX750VJB13.500M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8162-1-ND.
OSCILLATOR VCX 13.500 MHZ 5V SMT - CSX750VJB13.500M-UT
Order 'oscillator vcx 13.500 mhz 5v smt - CSX750VJB13.500M-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8162-2-ND.
OSCILLATOR VCX 13.500 MHZ 5V SMT - CSX750VJB13.500M-UT
Order 'oscillator vcx 13.500 mhz 5v smt - CSX750VJB13.500M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8162-6-ND.
CRYSTAL 12.0000 MHZ 18PF SMD - CS10-12.000MABJ-UT
Order 'crystal 12.0000 mhz 18pf smd - CS10-12.000MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8089-1-ND.
CRYSTAL 12.0000 MHZ 18PF SMD - CS10-12.000MABJ-UT
Order 'crystal 12.0000 mhz 18pf smd - CS10-12.000MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8089-2-ND.
CRYSTAL 12.0000 MHZ 18PF SMD - CS10-12.000MABJ-UT
Order 'crystal 12.0000 mhz 18pf smd - CS10-12.000MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8089-6-ND.
Send this link via E-Mail
Help With This Screen