CONN CARD EXTEND 28POS .050" - ACB14DHRT - Connectors
| Digi-Key Part Number | ACB14DHRT-ND |
10 |
9.51000 |
Extended Price
95.10 |
| Manufacturer Part Number | ACB14DHRT | |||
| Description | CONN CARD EXTEND 28POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB14DHRT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB14DHRT ACB14DHRT |
ACB14DHRT Specification Sheet
CONN CARD EXTEND 28POS .050" - ACB14DHRT (ACB14DHRT-ND) - Connectors
Related parts Connectors :CONN CARD EXTEND 28POS .050" - ACB14DHRT
Order 'conn card extend 28pos .050" - ACB14DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB14DHRT-ND.
CONN CARD EXTEND 28POS .050" - ABB14DHRD
Order 'conn card extend 28pos .050" - ABB14DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB14DHRD-ND.
CONN CARD EXTEND 28POS .050" - ABB14DHRN
Order 'conn card extend 28pos .050" - ABB14DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB14DHRN-ND.
CONN CARD EXTEND 28POS .050" - ABB14DHRR
Order 'conn card extend 28pos .050" - ABB14DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB14DHRR-ND.
CONN CARD EXTEND 28POS .050" - ABB14DHRT
Order 'conn card extend 28pos .050" - ABB14DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB14DHRT-ND.
CONN CARD EXTEND 28POS .050" - ACB14DHRD
Order 'conn card extend 28pos .050" - ACB14DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB14DHRD-ND.
CONN CARD EXTEND 28POS .050" - ACB14DHRN
Order 'conn card extend 28pos .050" - ACB14DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB14DHRN-ND.
CONN CARD EXTEND 28POS .050" - ACB14DHRR
Order 'conn card extend 28pos .050" - ACB14DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB14DHRR-ND.
CONN CARD EXTEND 28POS .050" SLD - GBB14DHRD
Order 'conn card extend 28pos .050" sld - GBB14DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB14DHRD-ND.
CONN CARD EXTEND 28POS .050" SLD - GBB14DHRN
Order 'conn card extend 28pos .050" sld - GBB14DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB14DHRN-ND.
CONN CARD EXTEND 28POS .050" SLD - GBB14DHRR
Order 'conn card extend 28pos .050" sld - GBB14DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB14DHRR-ND.
CONN CARD EXTEND 28POS .050" SLD - GBB14DHRT
Order 'conn card extend 28pos .050" sld - GBB14DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB14DHRT-ND.
CONN CARD EXTEND 28POS .050" SLD - GCB14DHRD
Order 'conn card extend 28pos .050" sld - GCB14DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB14DHRD-ND.
CONN CARD EXTEND 28POS .050" SLD - GCB14DHRN
Order 'conn card extend 28pos .050" sld - GCB14DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB14DHRN-ND.
CONN CARD EXTEND 28POS .050" SLD - GCB14DHRR
Order 'conn card extend 28pos .050" sld - GCB14DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB14DHRR-ND.
Send this link via E-Mail
Help With This Screen
