OSCILLATOR 12.500MHZ 3.3V SMD - CSX325FJC12.500M-UT - Crystals and Oscillators
| Digi-Key Part Number | 300-8686-2-ND |
2000 6000 12000 |
2.07500 1.75000 1.59400 |
Extended Price
4150.00 10500.00 19128.00 |
| Manufacturer Part Number | CSX325FJC12.500M-UT | |||
| Description | OSCILLATOR 12.500MHZ 3.3V SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CSX325FJC12.500M-UT |
| Vendor | Citizen America Corporation - Component Sales Division |
| Category | Crystals and Oscillators |
| Frequency | 12.5MHz |
| Package / Case | SMD 3.2mm x 2.5mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 3.3V |
| Current - Supply | 5mA |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CSX325FJC12 500M UT CSX325FJC12500MUT 300 8686 2 ND 30086862ND 300-8686-2 |
CSX325FJC12.500M-UT Specification Sheet
OSCILLATOR 12.500MHZ 3.3V SMD - CSX325FJC12.500M-UT (300-8686-2-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :OSCILLATOR 12.500MHZ 3.3V SMD - CSX325FJC12.500M-UT
Order 'oscillator 12.500mhz 3.3v smd - CSX325FJC12.500M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8686-1-ND.
OSCILLATOR 12.500MHZ 3.3V SMD - CSX325FJC12.500M-UT
Order 'oscillator 12.500mhz 3.3v smd - CSX325FJC12.500M-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8686-2-ND.
OSCILLATOR 12.500MHZ 3.3V SMD - CSX325FJC12.500M-UT
Order 'oscillator 12.500mhz 3.3v smd - CSX325FJC12.500M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8686-6-ND.
OSCILLATOR 1.000MHZ 3.3V SMD - CMX309FBC1.000M-UT
Order 'oscillator 1.000mhz 3.3v smd - CMX309FBC1.000M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8366-1-ND.
OSCILLATOR 1.000MHZ 3.3V SMD - CMX309FBC1.000M-UT
Order 'oscillator 1.000mhz 3.3v smd - CMX309FBC1.000M-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8366-2-ND.
OSCILLATOR 1.544MHZ 3.3V SMD - CMX309FBC1.544M-UT
Order 'oscillator 1.544mhz 3.3v smd - CMX309FBC1.544M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8367-1-ND.
OSCILLATOR 1.544MHZ 3.3V SMD - CMX309FBC1.544M-UT
Order 'oscillator 1.544mhz 3.3v smd - CMX309FBC1.544M-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8367-2-ND.
OSCILLATOR 1.8432MHZ 3.3V SMD - CMX309FBC1.8432M-UT
Order 'oscillator 1.8432mhz 3.3v smd - CMX309FBC1.8432M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8368-1-ND.
OSCILLATOR 1.8432MHZ 3.3V SMD - CMX309FBC1.8432M-UT
Order 'oscillator 1.8432mhz 3.3v smd - CMX309FBC1.8432M-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8368-2-ND.
OSCILLATOR 2.000MHZ 3.3V SMD - CMX309FBC2.000M-UT
Order 'oscillator 2.000mhz 3.3v smd - CMX309FBC2.000M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8369-1-ND.
OSCILLATOR 2.000MHZ 3.3V SMD - CMX309FBC2.000M-UT
Order 'oscillator 2.000mhz 3.3v smd - CMX309FBC2.000M-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8369-2-ND.
OSCILLATOR 2.048MHZ 3.3V SMD - CMX309FBC2.048M-UT
Order 'oscillator 2.048mhz 3.3v smd - CMX309FBC2.048M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8370-1-ND.
OSCILLATOR 2.048MHZ 3.3V SMD - CMX309FBC2.048M-UT
Order 'oscillator 2.048mhz 3.3v smd - CMX309FBC2.048M-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8370-2-ND.
OSCILLATOR 2.4576MHZ 3.3V SMD - CMX309FBC2.4576M-UT
Order 'oscillator 2.4576mhz 3.3v smd - CMX309FBC2.4576M-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8371-1-ND.
OSCILLATOR 2.4576MHZ 3.3V SMD - CMX309FBC2.4576M-UT
Order 'oscillator 2.4576mhz 3.3v smd - CMX309FBC2.4576M-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8371-2-ND.
Send this link via E-Mail
Help With This Screen