Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB14DHRN
CONN CARD EXTEND 28POS .050" - ACB14DHRN - Connectors
| Digi-Key Part Number | ACB14DHRN-ND |
10 |
8.46000 |
Extended Price
84.60 |
| Manufacturer Part Number | ACB14DHRN | |||
| Description | CONN CARD EXTEND 28POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB14DHRN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB14DHRN ACB14DHRN |
ACB14DHRN Specification Sheet
CONN CARD EXTEND 28POS .050" - ACB14DHRN (ACB14DHRN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB14DHRNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB14DHRN
Order 'conn card extend 28pos .050" - ACB14DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB14DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB14DHRD
Order 'conn card extend 28pos .050" - ABB14DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB14DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB14DHRN
Order 'conn card extend 28pos .050" - ABB14DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB14DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB14DHRR
Order 'conn card extend 28pos .050" - ABB14DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB14DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB14DHRT
Order 'conn card extend 28pos .050" - ABB14DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB14DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB14DHRD
Order 'conn card extend 28pos .050" - ACB14DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB14DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACB14DHRR
Order 'conn card extend 28pos .050" - ACB14DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB14DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB14DHRT
Order 'conn card extend 28pos .050" - ACB14DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB14DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB14DHRD
Order 'conn card extend 28pos .050" sld - GBB14DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB14DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GBB14DHRN
Order 'conn card extend 28pos .050" sld - GBB14DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB14DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GBB14DHRR
Order 'conn card extend 28pos .050" sld - GBB14DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB14DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB14DHRT
Order 'conn card extend 28pos .050" sld - GBB14DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB14DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCB14DHRD
Order 'conn card extend 28pos .050" sld - GCB14DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB14DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GCB14DHRN
Order 'conn card extend 28pos .050" sld - GCB14DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB14DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GCB14DHRR
Order 'conn card extend 28pos .050" sld - GCB14DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB14DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB14DHRN
Send this link via E-Mail
Help With This Screen
