CRYSTAL 32.0000MHZ 18PF SMD - CS325-32.000MABJ-UT - Crystals and Oscillators
32MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) CS325-32.000MABJ-UT
| Digi-Key Part Number | 300-8679-1-ND |
1 10 50 100 500 750 1000 |
2.25000 1.95000 1.71000 1.35000 1.14000 .99600 .90000 |
Extended Price
2.25 19.50 85.50 135.00 570.00 747.00 900.00 |
| Manufacturer Part Number | CS325-32.000MABJ-UT | |||
| Description | CRYSTAL 32.0000MHZ 18PF SMD | |||
| Quantity Available | 4041 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS325-32.000MABJ-UT |
| Vendor | Citizen Finetech Miyota (VA) |
| Category | Crystals and Oscillators |
| Frequency | 32MHz |
| Load Capacitance | 18pF |
| Package / Case | 3.2mm x 2.5mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Type | Ceramic |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CS325 32 000MABJ UT CS32532000MABJUT 300 8679 1 ND 30086791ND 300-8679-1 |
CS325-32.000MABJ-UT Specification Sheet
CRYSTAL 32.0000MHZ 18PF SMD - CS325-32.000MABJ-UT (300-8679-1-ND) - Crystals and Oscillators
Related parts 32MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) CS325-32.000MABJ-UTCRYSTAL 32.0000MHZ 18PF SMD - CS325-32.000MABJ-UT
Order 'crystal 32.0000mhz 18pf smd - CS325-32.000MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8679-1-ND.
CRYSTAL 32.0000MHZ 18PF SMD - CS325-32.000MABJ-UT
Order 'crystal 32.0000mhz 18pf smd - CS325-32.000MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8679-6-ND.
CRYSTAL 32.0000MHZ 18PF SMD - CS325-32.000MABJ-UT
Order 'crystal 32.0000mhz 18pf smd - CS325-32.000MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-8679-2-ND.
CRYSTAL 13.0000MHZ 18PF SMD - CS325-13.000MABJ-UT
Order 'crystal 13.0000mhz 18pf smd - CS325-13.000MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8665-1-ND.
CRYSTAL 13.5600MHZ 18PF SMD - CS325-13.560MABJ-UT
Order 'crystal 13.5600mhz 18pf smd - CS325-13.560MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8666-1-ND.
CRYSTAL 14.31818MHZ 18PF SMD - CS325-14.31818MABJ-UT
Order 'crystal 14.31818mhz 18pf smd - CS325-14.31818MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8667-1-ND.
CRYSTAL 16.0000MHZ 18PF SMD - CS325-16.000MABJ-UT
Order 'crystal 16.0000mhz 18pf smd - CS325-16.000MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8668-1-ND.
CRYSTAL 16.3840MHZ 18PF SMD - CS325-16.384MABJ-UT
Order 'crystal 16.3840mhz 18pf smd - CS325-16.384MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8669-1-ND.
CRYSTAL 18.4320MHZ 18PF SMD - CS325-18.432MABJ-UT
Order 'crystal 18.4320mhz 18pf smd - CS325-18.432MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8670-1-ND.
CRYSTAL 19.2000MHZ 18PF SMD - CS325-19.200MABJ-UT
Order 'crystal 19.2000mhz 18pf smd - CS325-19.200MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8671-1-ND.
CRYSTAL 24.0000MHZ 18PF SMD - CS325-24.000MABJ-UT
Order 'crystal 24.0000mhz 18pf smd - CS325-24.000MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8672-1-ND.
CRYSTAL 24.5760MHZ 18PF SMD - CS325-24.576MABJ-UT
Order 'crystal 24.5760mhz 18pf smd - CS325-24.576MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8673-1-ND.
CRYSTAL 25.0000MHZ 18PF SMD - CS325-25.000MABJ-UT
Order 'crystal 25.0000mhz 18pf smd - CS325-25.000MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8674-1-ND.
CRYSTAL 26.0000MHZ 18PF SMD - CS325-26.000MABJ-UT
Order 'crystal 26.0000mhz 18pf smd - CS325-26.000MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8675-1-ND.
CRYSTAL 27.0000MHZ 18PF SMD - CS325-27.000MABJ-UT
Order 'crystal 27.0000mhz 18pf smd - CS325-27.000MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8676-1-ND.
Options for 32MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) CS325-32.000MABJ-UT
Send this link via E-Mail
Help With This Screen
