CRYSTAL 13.5600MHZ 18PF SMD - CS325 13.560MABJ-UT
| Digi-Key Part Number | 300-8666-1-ND |
1 10 50 100 |
1.65000 1.35000 1.20000 1.05760 |
Extended Price
1.65 13.50 60.00 105.76 |
| Manufacturer Part Number | CS325 13.560MABJ-UT | |||
| Description | CRYSTAL 13.5600MHZ 18PF SMD | |||
| Quantity Available | 2393 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS325 13.560MABJ-UT |
| Vendor | Citizen America Corporation-Component Sales Divison (VA) |
| Category | Crystals and Oscillators |
| Frequency | 13.56MHz |
| Load Capacitance | 18pF |
| Package / Case | 3.2mm x 2.5mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Series | CS325 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CS325 13 560MABJ UT CS325 13560MABJUT 300 8666 1 ND 30086661ND 300-8666-1 |
CS325 13.560MABJ-UT Specification Sheet
CRYSTAL 13.5600MHZ 18PF SMD - CS325 13.560MABJ-UT (300-8666-1-ND)
Related parts:CRYSTAL 13.0000MHZ 18PF SMD - CS325 13.000MABJ-UT
Order 'crystal 13.0000mhz 18pf smd - CS325 13.000MABJ-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8665-1-ND.
CRYSTAL 13.0000MHZ 18PF SMD - CS325 13.000MABJ-UT
Order 'crystal 13.0000mhz 18pf smd - CS325 13.000MABJ-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8665-2-ND.
CRYSTAL 13.5600MHZ 18PF SMD - CS325 13.560MABJ-UT
Order 'crystal 13.5600mhz 18pf smd - CS325 13.560MABJ-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8666-1-ND.
CRYSTAL 13.5600MHZ 18PF SMD - CS325 13.560MABJ-UT
Order 'crystal 13.5600mhz 18pf smd - CS325 13.560MABJ-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8666-2-ND.
CRYSTAL 14.31818MHZ 18PF SMD - CS325 14.31818MABJ-UT
Order 'crystal 14.31818mhz 18pf smd - CS325 14.31818MABJ-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8667-1-ND.
CRYSTAL 14.31818MHZ 18PF SMD - CS325 14.31818MABJ-UT
Order 'crystal 14.31818mhz 18pf smd - CS325 14.31818MABJ-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8667-2-ND.
CRYSTAL 16.0000MHZ 18PF SMD - CS325 16.000MABJ-UT
Order 'crystal 16.0000mhz 18pf smd - CS325 16.000MABJ-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8668-1-ND.
CRYSTAL 16.0000MHZ 18PF SMD - CS325 16.000MABJ-UT
Order 'crystal 16.0000mhz 18pf smd - CS325 16.000MABJ-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8668-2-ND.
CRYSTAL 16.3840MHZ 18PF SMD - CS325 16.384MABJ-UT
Order 'crystal 16.3840mhz 18pf smd - CS325 16.384MABJ-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8669-1-ND.
CRYSTAL 16.3840MHZ 18PF SMD - CS325 16.384MABJ-UT
Order 'crystal 16.3840mhz 18pf smd - CS325 16.384MABJ-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8669-2-ND.
CRYSTAL 18.4320MHZ 18PF SMD - CS325 18.432MABJ-UT
Order 'crystal 18.4320mhz 18pf smd - CS325 18.432MABJ-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8670-1-ND.
CRYSTAL 18.4320MHZ 18PF SMD - CS325 18.432MABJ-UT
Order 'crystal 18.4320mhz 18pf smd - CS325 18.432MABJ-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8670-2-ND.
CRYSTAL 19.2000MHZ 18PF SMD - CS325 19.200MABJ-UT
Order 'crystal 19.2000mhz 18pf smd - CS325 19.200MABJ-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8671-1-ND.
CRYSTAL 19.2000MHZ 18PF SMD - CS325 19.200MABJ-UT
Order 'crystal 19.2000mhz 18pf smd - CS325 19.200MABJ-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8671-2-ND.
CRYSTAL 24.0000MHZ 18PF SMD - CS325 24.000MABJ-UT
Order 'crystal 24.0000mhz 18pf smd - CS325 24.000MABJ-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8672-1-ND.
Send this link via E-Mail
Help With This Screen