IC DGTL ISOL 3CH 25MBPS 16-SOIC - ISO7230CDW
| Digi-Key Part Number | 296-22625-5-ND |
1 25 100 250 500 1000 5000 |
5.51000 4.41000 3.43000 3.25852 3.18500 3.12375 3.06250 |
Extended Price
5.51 110.25 343.00 814.63 1592.50 3123.75 15312.50 |
| Manufacturer Part Number | ISO7230CDW | |||
| Description | IC DGTL ISOL 3CH 25MBPS 16-SOIC | |||
| Quantity Available | 2263 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ISO7230CDW |
| Vendor | Texas Instruments |
| Category | Isolators |
| Number of Channels | 3 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Propagation Delay | 22ns |
| Data Rate | 25Mbs |
| Configuration | 3/0 |
| Output Type | Buffered |
| Isolation Rating | 3kVrms |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 125°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ISO7230CDW ISO7230CDW 296 22625 5 ND 296226255ND 296-22625-5 |
ISO7230CDW Specification Sheet
IC DGTL ISOL 3CH 25MBPS 16-SOIC - ISO7230CDW (296-22625-5-ND)
Related parts:IC DGTL ISOL 3CH 25MBPS 16-SOIC - ISO7230CDW
Order 'ic dgtl isol 3ch 25mbps 16-soic - ISO7230CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22625-5-ND.
IC DGTL ISOL 3CH 1MBPS 16-SOIC - ISO7230ADW
Order 'ic dgtl isol 3ch 1mbps 16-soic - ISO7230ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22624-5-ND.
IC DGTL ISOL 3CH 150MBPS 16-SOIC - ISO7230MDW
Order 'ic dgtl isol 3ch 150mbps 16-soic - ISO7230MDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22626-5-ND.
IC DGTL ISOL 4CH 25MBPS 16-SOIC - ISO7240CDW
Order 'ic dgtl isol 4ch 25mbps 16-soic - ISO7240CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22628-5-ND.
IC DGTL ISOL 4CH 1MBPS 16-SOIC - ISO7240ADW
Order 'ic dgtl isol 4ch 1mbps 16-soic - ISO7240ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22627-5-ND.
IC DGTL ISOL 4CH 150MBPS 16-SOIC - ISO7240MDW
Order 'ic dgtl isol 4ch 150mbps 16-soic - ISO7240MDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22629-5-ND.
IC TRPL DGTL ISOL 25MBPS 16-SOIC - ISO7231CDW
Order 'ic trpl dgtl isol 25mbps 16-soic - ISO7231CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22960-5-ND.
IC QUAD DGTL ISOL 25MBPS 16-SOIC - ISO7241CDW
Order 'ic quad dgtl isol 25mbps 16-soic - ISO7241CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22963-5-ND.
IC QUAD DGTL ISOL 25MBPS 16-SOIC - ISO7242CDW
Order 'ic quad dgtl isol 25mbps 16-soic - ISO7242CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22966-5-ND.
IC DGTL ISOLATOR QUAD 16-SOIC - ISO7240CFDWR
Order 'ic dgtl isolator quad 16-soic - ISO7240CFDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22617-1-ND.
IC DGTL ISOLATOR QUAD 16-SOIC - ISO7240CFDWR
Order 'ic dgtl isolator quad 16-soic - ISO7240CFDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22617-2-ND.
IC DGTL ISOLATOR QUAD 16-SOIC - ISO7240CFDWR
Order 'ic dgtl isolator quad 16-soic - ISO7240CFDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22617-6-ND.
IC QUAD RAIL-RAIL OPAMP 16-SOIC - TLV2775CD
Order 'ic quad rail-rail opamp 16-soic - TLV2775CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1908-5-ND.
IC QUAD RAIL-RAIL OPAMP 16-SOIC - TLV2775ID
Order 'ic quad rail-rail opamp 16-soic - TLV2775ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1910-5-ND.
IC QUAD SNGL SUPP OPAMP 16-SOIC - TLC075CD
Order 'ic quad sngl supp opamp 16-soic - TLC075CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2418-5-ND.
Send this link via E-Mail
Help With This Screen