IC RF TXRX SNGL-CHIP LP 20-QFN - CC2500RTKR
| Digi-Key Part Number | 296-19586-6-ND |
1 25 100 250 500 1000 |
3.83000 3.06000 2.38000 2.26100 2.21000 2.16750 |
Extended Price
3.83 76.50 238.00 565.25 1105.00 2167.50 |
| Manufacturer Part Number | CC2500RTKR | |||
| Description | IC RF TXRX SNGL-CHIP LP 20-QFN | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC2500RTKR |
| Vendor | Texas Instruments (VA) |
| Category | RF and RFID |
| Modulation or Protocol | 2-FSK, ASK, GFSK, MSK, OOK |
| Applications | ISM, SRD |
| Current - Receiving | 17mA |
| Current - Transmitting | 21.5mA @ 1 dBm |
| Features | - |
| Frequency | 2.4GHz |
| Data Rate - Maximum | 500 kBaud |
| Operating Temperature | -40°C ~ 85°C |
| Output Power | -30dBm ~ 10dBm |
| Package / Case | 20-QFN |
| Packaging | Digi-Reel® |
| Voltage - Supply | 1.8 V ~ 3.6 V |
| Sensitivity | -104dBm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC2500RTKR CC2500RTKR 296 19586 6 ND 296195866ND 296-19586-6 |
CC2500RTKR Specification Sheet
IC RF TXRX SNGL-CHIP LP 20-QFN - CC2500RTKR (296-19586-6-ND)
Related parts :IC RF TXRX SNGL-CHIP LP 20-QFN - CC2500RTKR
Order 'ic rf txrx sngl-chip lp 20-qfn - CC2500RTKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19586-1-ND.
IC RF TXRX SNGL-CHIP LP 20-QFN - CC2500RTKR
Order 'ic rf txrx sngl-chip lp 20-qfn - CC2500RTKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19586-2-ND.
IC RF TXRX SNGL-CHIP LP 20-QFN - CC2500RTKR
Order 'ic rf txrx sngl-chip lp 20-qfn - CC2500RTKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19586-6-ND.
IC RF TXRX SNGL-CHIP LP 20-QFN - CC2500RGP
Order 'ic rf txrx sngl-chip lp 20-qfn - CC2500RGP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19468-ND.
IC RF TXRX SNGL-CHIP LP 20-QFN - CC1100RTKR
Order 'ic rf txrx sngl-chip lp 20-qfn - CC1100RTKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19583-1-ND.
IC RF TXRX SNGL-CHIP LP 20-QFN - CC1100RTKR
Order 'ic rf txrx sngl-chip lp 20-qfn - CC1100RTKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19583-2-ND.
IC RF TXRX SNGL-CHIP LP 20-QFN - CC2500-RTR1
Order 'ic rf txrx sngl-chip lp 20-qfn - CC2500-RTR1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC2500-RTR1-ND.
IC RF TXRX SNGL-CHIP LP 20-QFN - CC2500-RTY1
Order 'ic rf txrx sngl-chip lp 20-qfn - CC2500-RTY1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC2500-RTY1-ND.
IC RF TXRX SNGL-CHIP LP 20-QFN - CC2500RTK
Order 'ic rf txrx sngl-chip lp 20-qfn - CC2500RTK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC2500RTK-ND.
IC RF TXRX SNGL-CHIP LP 20-QFN - CC1100RTKR
Order 'ic rf txrx sngl-chip lp 20-qfn - CC1100RTKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19583-6-ND.
IC RF TXRX SNGL-CHIP LP 28TSSOP - CC1000PW
Order 'ic rf txrx sngl-chip lp 28tssop - CC1000PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19457-5-ND.
IC RF TXRX SNGL-CHIP LP 28XCEPT - CC1000YZ
Order 'ic rf txrx sngl-chip lp 28xcept - CC1000YZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19458-ND.
IC RF TXRX SNGL-CHIP LP 20QFN - CC1100RGP
Order 'ic rf txrx sngl-chip lp 20qfn - CC1100RGP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19464-ND.
IC RF TXRX SNGL-CHIP LP 28TSSOP - CC1000PWR
Order 'ic rf txrx sngl-chip lp 28tssop - CC1000PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19576-1-ND.
IC RF TXRX SNGL-CHIP LP 28TSSOP - CC1000PWR
Order 'ic rf txrx sngl-chip lp 28tssop - CC1000PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19576-2-ND.
Send this link via E-Mail
Help With This Screen