Keywords:





BATTERY LITHIUM COIN 20MM W/LEGS - BR-2032/VBN - Batteries

Digi-Key Part Number P197-ND
Price Break
1
10
50
120
360
600
1080
2520
5040
Unit Price
1.73000
1.55300
1.38000
1.20750
1.10400
1.03500
.94875
.87975
.86250
Extended Price
1.73
15.53
69.00
144.90
397.44
621.00
1024.65
2216.97
4347.00
Manufacturer Part NumberBR-2032/VBN
DescriptionBATTERY LITHIUM COIN 20MM W/LEGS
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBR-2032/VBN
VendorPanasonic - BSG
CategoryBatteries
Battery Cell SizeCoin 20mm
Voltage - Rated 3V
Capacity190mAh
Shipping InfoDue to possible restrictions, a change in ship method may be required.
RechargeabilityNo
Termination StylePCB Pins
Size / Dimension0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names BR 2032 VBN
BR2032VBN
P197 ND
P197ND
P197

BR-2032/VBN Specification Sheet

Image of BATTERY LITHIUM COIN 20MM W/LEGS - BR-2032/VBN

BATTERY LITHIUM COIN 20MM W/LEGS - BR-2032/VBN (P197-ND) - Batteries

Related parts Batteries :
BATTERY LITHIUM COIN 20MM W/LEGS - BR-2032/VBN
 Order 'battery lithium coin 20mm w/legs - BR-2032/VBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P197-ND.
BATTERY LITHIUM COIN 20MM W/LEGS - BR-2032/HEN
 Order 'battery lithium coin 20mm w/legs - BR-2032/HEN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P196-ND.
BATTERY LITHIUM COIN 3V W/LEGS - BR-2032/GUN
 Order 'battery lithium coin 3v w/legs - BR-2032/GUN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P241-ND.
BATTERY LITHIUM COIN 23MM W/LEGS - BR-2325/HGN
 Order 'battery lithium coin 23mm w/legs - BR-2325/HGN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P193-ND.
BATTERY LITHIUM COIN 23MM W/LEGS - BR-2325/VCN
 Order 'battery lithium coin 23mm w/legs - BR-2325/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P194-ND.
BATTERY LITHIUM COIN 23MM W/LEGS - BR-2325/VGN
 Order 'battery lithium coin 23mm w/legs - BR-2325/VGN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P195-ND.
BATTERY LITHIUM COIN 23MM W/LEGS - BR-2330/HEN
 Order 'battery lithium coin 23mm w/legs - BR-2330/HEN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P198-ND.
BATTERY LITHIUM COIN 23MM W/LEGS - BR-2330/VCN
 Order 'battery lithium coin 23mm w/legs - BR-2330/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P199-ND.
BATTERY LITHIUM COIN 3V W/LEGS - BR-2330/GVFN
 Order 'battery lithium coin 3v w/legs - BR-2330/GVFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P243-ND.
BATTERY LITHIUM COIN 3V W/TABS - CR-2032/F4N
 Order 'battery lithium coin 3v w/tabs - CR-2032/F4N' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P245-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR2032-1HF
 Order 'battery lithium coin 3v w/legs - CR2032-1HF' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number CR2032-1HF-ND.
BATTERY LITHIUM COIN 3V W/LEGS - BR2032-1GV
 Order 'battery lithium coin 3v w/legs - BR2032-1GV' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number BR2032-1GV-ND.
BATTERY LITHIUM COIN 3V 20MM - BR-2032
 Order 'battery lithium coin 3v 20mm - BR-2032' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P186-ND.
BATTERY LITHIUM COIN 3V 20MM - CR2012
 Order 'battery lithium coin 3v 20mm - CR2012' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P037-ND.
BATTERY LITHIUM COIN 3V 20MM - BR2005
 Order 'battery lithium coin 3v 20mm - BR2005' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P039-ND.

Send this link via E-Mail
Help With This Screen

BATTERY LITHIUM COIN 20MM W/LEGS - BR-2032/VBN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATTERY LITHIUM COIN 20MM W/LEGS - BR-2032/HEN Next: BATTERY LITHIUM COIN 23MM W/LEGS - BR-2325/HGN
BATTERY LITHIUM COIN 20MM W/LEGS - BR-2032/VBN