IC PIC MCU FLASH 16KX16 44QFN - PIC18LF4523T-I/ML - Integrated Circuits (ICs)
| Digi-Key Part Number | PIC18LF4523T-I/ML-ND |
1600 |
4.63999 |
Extended Price
7423.98 |
| Manufacturer Part Number | PIC18LF4523T-I/ML | |||
| Description | IC PIC MCU FLASH 16KX16 44QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PIC18LF4523T-I/ML |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16K x 16 |
| RAM Size | 1.5K x 8 |
| Number of I /O | 36 |
| Package / Case | 44-QFN |
| Speed | 40MHz |
| Controller Series | PIC18F |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | 256 x 8 |
| Core Processor | PIC |
| Data Converters | A/D 13x12b |
| Core Size | 8-Bit |
| Interface | I²C, SPI, USART |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PIC18LF4523T I ML PIC18LF4523TIML |
PIC18LF4523T-I/ML Specification Sheet
IC PIC MCU FLASH 16KX16 44QFN - PIC18LF4523T-I/ML (PIC18LF4523T-I/ML-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PIC MCU FLASH 16KX16 44QFN - PIC18LF4523T-I/ML
Order 'ic pic mcu flash 16kx16 44qfn - PIC18LF4523T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF4523T-I/ML-ND.
IC PIC MCU FLASH 16KX16 44QFN - PIC18F4550-I/ML
Order 'ic pic mcu flash 16kx16 44qfn - PIC18F4550-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4550-I/ML-ND.
IC PIC MCU FLASH 16KX16 44QFN - PIC18F4550T-I/ML
Order 'ic pic mcu flash 16kx16 44qfn - PIC18F4550T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4550T-I/ML-ND.
IC PIC MCU FLASH 16KX16 44QFN - PIC18F4580-E/ML
Order 'ic pic mcu flash 16kx16 44qfn - PIC18F4580-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4580-E/ML-ND.
IC PIC MCU FLASH 16KX16 44QFN - PIC18F4580-I/ML
Order 'ic pic mcu flash 16kx16 44qfn - PIC18F4580-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4580-I/ML-ND.
IC PIC MCU FLASH 16KX16 44QFN - PIC18F4580T-I/ML
Order 'ic pic mcu flash 16kx16 44qfn - PIC18F4580T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F4580T-I/ML-ND.
IC PIC MCU FLASH 16KX16 44QFN - PIC18F45J10-E/ML
Order 'ic pic mcu flash 16kx16 44qfn - PIC18F45J10-E/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F45J10-E/ML-ND.
IC PIC MCU FLASH 16KX16 44QFN - PIC18F45J10-I/ML
Order 'ic pic mcu flash 16kx16 44qfn - PIC18F45J10-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F45J10-I/ML-ND.
IC PIC MCU FLASH 16KX16 44QFN - PIC18F45J10T-I/ML
Order 'ic pic mcu flash 16kx16 44qfn - PIC18F45J10T-I/ML' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number PIC18F45J10T-I/MLCT-ND.
IC PIC MCU FLASH 16KX16 44QFN - PIC18F45J10T-I/ML
Order 'ic pic mcu flash 16kx16 44qfn - PIC18F45J10T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F45J10T-I/MLTR-ND.
IC PIC MCU FLASH 16KX16 44QFN - PIC18LF4480-I/ML
Order 'ic pic mcu flash 16kx16 44qfn - PIC18LF4480-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF4480-I/ML-ND.
IC PIC MCU FLASH 16KX16 44QFN - PIC18LF4550-I/ML
Order 'ic pic mcu flash 16kx16 44qfn - PIC18LF4550-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF4550-I/ML-ND.
IC PIC MCU FLASH 16KX16 44QFN - PIC18LF4550T-I/ML
Order 'ic pic mcu flash 16kx16 44qfn - PIC18LF4550T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF4550T-I/ML-ND.
IC PIC MCU FLASH 16KX16 44QFN - PIC18LF4580-I/ML
Order 'ic pic mcu flash 16kx16 44qfn - PIC18LF4580-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF4580-I/ML-ND.
IC PIC MCU FLASH 16KX16 44QFN - PIC18LF4580T-I/ML
Order 'ic pic mcu flash 16kx16 44qfn - PIC18LF4580T-I/ML' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18LF4580T-I/ML-ND.
Send this link via E-Mail
Help With This Screen