IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64MC710T-I/PF
| Digi-Key Part Number | DSPIC33FJ64MC710T-I/PF-ND |
1000 |
6.77000 |
Extended Price
6770.00 |
| Manufacturer Part Number | DSPIC33FJ64MC710T-I/PF | |||
| Description | IC DSPIC MCU/DSP 64K 100TQFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSPIC33FJ64MC710T-I/PF |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 64K x 8 |
| RAM Size | 16K x 8 |
| Number of I /O | 85 |
| Package / Case | 100-TQFP |
| Speed | 40 MIPs |
| Controller Series | dsPIC33F |
| Oscillator Type | External |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | dsPIC |
| Data Converters | A/D 24x10b, 24x12b |
| Core Size | 16-Bit |
| Interface | I²C, SPI, UART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSPIC33FJ64MC710T I PF DSPIC33FJ64MC710TIPF |
DSPIC33FJ64MC710T-I/PF Specification Sheet
IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64MC710T-I/PF (DSPIC33FJ64MC710T-I/PF-ND)
Related parts:IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64MC710T-I/PF
Order 'ic dspic mcu/dsp 64k 100tqfp - DSPIC33FJ64MC710T-I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC710T-I/PF-ND.
IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64GP310-I/PF
Order 'ic dspic mcu/dsp 64k 100tqfp - DSPIC33FJ64GP310-I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP310-I/PF-ND.
IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64GP710-I/PF
Order 'ic dspic mcu/dsp 64k 100tqfp - DSPIC33FJ64GP710-I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP710-I/PF-ND.
IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64MC510-I/PF
Order 'ic dspic mcu/dsp 64k 100tqfp - DSPIC33FJ64MC510-I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC510-I/PF-ND.
IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64MC710-I/PF
Order 'ic dspic mcu/dsp 64k 100tqfp - DSPIC33FJ64MC710-I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC710-I/PF-ND.
IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64GP310T-I/PF
Order 'ic dspic mcu/dsp 64k 100tqfp - DSPIC33FJ64GP310T-I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP310T-I/PF-ND.
IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64GP710T-I/PF
Order 'ic dspic mcu/dsp 64k 100tqfp - DSPIC33FJ64GP710T-I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP710T-I/PF-ND.
IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64MC510T-I/PF
Order 'ic dspic mcu/dsp 64k 100tqfp - DSPIC33FJ64MC510T-I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC510T-I/PF-ND.
IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64MC710T-I/PT
Order 'ic dspic mcu/dsp 64k 100tqfp - DSPIC33FJ64MC710T-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC710T-I/PT-ND.
IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64GP310-E/PF
Order 'ic dspic mcu/dsp 64k 100tqfp - DSPIC33FJ64GP310-E/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP310-E/PF-ND.
IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64GP710-E/PF
Order 'ic dspic mcu/dsp 64k 100tqfp - DSPIC33FJ64GP710-E/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP710-E/PF-ND.
IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64MC510-E/PF
Order 'ic dspic mcu/dsp 64k 100tqfp - DSPIC33FJ64MC510-E/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC510-E/PF-ND.
IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64MC710-E/PF
Order 'ic dspic mcu/dsp 64k 100tqfp - DSPIC33FJ64MC710-E/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC710-E/PF-ND.
IC DSPIC MCU/DSP 128K 100TQFP - DSPIC33FJ128GP310-I/PF
Order 'ic dspic mcu/dsp 128k 100tqfp - DSPIC33FJ128GP310-I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128GP310-I/PF-ND.
IC DSPIC MCU/DSP 128K 100TQFP - DSPIC33FJ128GP710-I/PF
Order 'ic dspic mcu/dsp 128k 100tqfp - DSPIC33FJ128GP710-I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128GP710-I/PF-ND.
Send this link via E-Mail
Help With This Screen