Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64MC510T-I/PF

Digi-Key Part Number DSPIC33FJ64MC510T-I/PF-ND
Price Break
1000
Unit Price
6.14000
Extended Price
6140.00
Manufacturer Part NumberDSPIC33FJ64MC510T-I/PF
DescriptionIC DSPIC MCU/DSP 64K 100TQFP
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDSPIC33FJ64MC510T-I/PF
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Program Memory Size64K x 8
RAM Size8Kx8
Number of I /O85
Package / Case100-TQFP
Speed40 MIPs
Controller SeriesdsPIC33F
Oscillator TypeInternal
PackagingTape & Reel (TR)
Program Memory TypeFLASH
EEPROM Size-
Core ProcessordsPIC
Data ConvertersA/D 24x10b, 24x12b
Core Size16-Bit
InterfaceI²C, SPI, UART
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DSPIC33FJ64MC510T I PF
DSPIC33FJ64MC510TIPF

DSPIC33FJ64MC510T-I/PF Specification Sheet

Image of IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64MC510T-I/PF

IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64MC510T-I/PF (DSPIC33FJ64MC510T-I/PF-ND)

Related parts:
IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64MC510T-I/PF
 Order 'ic dspic mcu/dsp 64k 100tqfp - DSPIC33FJ64MC510T-I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC510T-I/PF-ND.
IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64GP310-I/PF
 Order 'ic dspic mcu/dsp 64k 100tqfp - DSPIC33FJ64GP310-I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP310-I/PF-ND.
IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64GP710-I/PF
 Order 'ic dspic mcu/dsp 64k 100tqfp - DSPIC33FJ64GP710-I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP710-I/PF-ND.
IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64MC510-I/PF
 Order 'ic dspic mcu/dsp 64k 100tqfp - DSPIC33FJ64MC510-I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC510-I/PF-ND.
IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64MC710-I/PF
 Order 'ic dspic mcu/dsp 64k 100tqfp - DSPIC33FJ64MC710-I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC710-I/PF-ND.
IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64GP310T-I/PF
 Order 'ic dspic mcu/dsp 64k 100tqfp - DSPIC33FJ64GP310T-I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP310T-I/PF-ND.
IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64GP710T-I/PF
 Order 'ic dspic mcu/dsp 64k 100tqfp - DSPIC33FJ64GP710T-I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP710T-I/PF-ND.
IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64MC510T-I/PT
 Order 'ic dspic mcu/dsp 64k 100tqfp - DSPIC33FJ64MC510T-I/PT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC510T-I/PT-ND.
IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64MC710T-I/PF
 Order 'ic dspic mcu/dsp 64k 100tqfp - DSPIC33FJ64MC710T-I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC710T-I/PF-ND.
IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64GP310-E/PF
 Order 'ic dspic mcu/dsp 64k 100tqfp - DSPIC33FJ64GP310-E/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP310-E/PF-ND.
IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64GP710-E/PF
 Order 'ic dspic mcu/dsp 64k 100tqfp - DSPIC33FJ64GP710-E/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP710-E/PF-ND.
IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64MC510-E/PF
 Order 'ic dspic mcu/dsp 64k 100tqfp - DSPIC33FJ64MC510-E/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC510-E/PF-ND.
IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64MC710-E/PF
 Order 'ic dspic mcu/dsp 64k 100tqfp - DSPIC33FJ64MC710-E/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC710-E/PF-ND.
IC DSPIC MCU/DSP 128K 100TQFP - DSPIC33FJ128GP310-I/PF
 Order 'ic dspic mcu/dsp 128k 100tqfp - DSPIC33FJ128GP310-I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128GP310-I/PF-ND.
IC DSPIC MCU/DSP 128K 100TQFP - DSPIC33FJ128GP710-I/PF
 Order 'ic dspic mcu/dsp 128k 100tqfp - DSPIC33FJ128GP710-I/PF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128GP710-I/PF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64MC510-I/PT Next: IC DSPIC MCU/DSP 64K 100TQFP - DSPIC33FJ64MC510T-I/PT