IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2010T-20E/SO
| Digi-Key Part Number | DSPIC30F2010T-20E/SO-ND |
1600 |
3.63000 |
Extended Price
5808.00 |
| Manufacturer Part Number | DSPIC30F2010T-20E/SO | |||
| Description | IC DSPIC MCU/DSP 12K 28SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSPIC30F2010T-20E/SO |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 12K x 8 |
| RAM Size | 512 x 8 |
| Number of I /O | 20 |
| Package / Case | 28-SOIC (7.5mm Width) |
| Speed | 20 MIPS |
| Controller Series | dsPIC30F |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | 1K x 8 |
| Core Processor | dsPIC |
| Data Converters | A/D 6x10b |
| Core Size | 16-Bit |
| Interface | I²C, SPI, UART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSPIC30F2010T 20E SO DSPIC30F2010T20ESO |
DSPIC30F2010T-20E/SO Specification Sheet
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2010T-20E/SO (DSPIC30F2010T-20E/SO-ND)
Related parts:IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2010T-20E/SOG
Order 'ic dspic mcu/dsp 12k 28soic - DSPIC30F2010T-20E/SOG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2010T20ES-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2010T-20E/SO
Order 'ic dspic mcu/dsp 12k 28soic - DSPIC30F2010T-20E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2010T-20E/SO-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2010-20E/SOG
Order 'ic dspic mcu/dsp 12k 28soic - DSPIC30F2010-20E/SOG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F201020ESO-ND.
IC DSPIC MCU/DSP 12K 28QFN - DSPIC30F2010T-20E/MMG
Order 'ic dspic mcu/dsp 12k 28qfn - DSPIC30F2010T-20E/MMG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2010T20EM-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2010T-20I/SOG
Order 'ic dspic mcu/dsp 12k 28soic - DSPIC30F2010T-20I/SOG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2010T20I-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2010T-20I/SO
Order 'ic dspic mcu/dsp 12k 28soic - DSPIC30F2010T-20I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2010T20IS-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2010T-30I/SOG
Order 'ic dspic mcu/dsp 12k 28soic - DSPIC30F2010T-30I/SOG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2010T30I-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2010T-30I/SO
Order 'ic dspic mcu/dsp 12k 28soic - DSPIC30F2010T-30I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2010T30IS-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2012-20E/SO
Order 'ic dspic mcu/dsp 12k 28soic - DSPIC30F2012-20E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2012-20E/SO-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2012T-20E/SO
Order 'ic dspic mcu/dsp 12k 28soic - DSPIC30F2012T-20E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2012T-20E/SO-ND.
IC DSPIC MCU/DSP 12K 28QFN - DSPIC30F2010T-20E/MM
Order 'ic dspic mcu/dsp 12k 28qfn - DSPIC30F2010T-20E/MM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2010T-20E/MM-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2010-20E/SO
Order 'ic dspic mcu/dsp 12k 28soic - DSPIC30F2010-20E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2010-20E/SO-ND.
IC DSPIC MCU/DSP 12K 28SOIC - DSPIC30F2020-20E/SO
Order 'ic dspic mcu/dsp 12k 28soic - DSPIC30F2020-20E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F2020-20E/SO-ND.
IC DSPIC MCU/DSP 12K 28QFN - DSPIC30F2010-20E/MMG
Order 'ic dspic mcu/dsp 12k 28qfn - DSPIC30F2010-20E/MMG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F201020EMM-ND.
IC DSPIC MCU/DSP 12K 28DIP - DSPIC30F2010-20E/SPG
Order 'ic dspic mcu/dsp 12k 28dip - DSPIC30F2010-20E/SPG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC30F201020ESP-ND.
Send this link via E-Mail
Help With This Screen