Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES ARRAY 0603 10OHM 5% 1/2W - 742C163100JP

Digi-Key Part Number 742C163100JP-ND
Price Break
4000
Unit Price
.10000
Extended Price
400.00
Manufacturer Part Number742C163100JP
DescriptionRES ARRAY 0603 10OHM 5% 1/2W
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information742C163100JP
VendorCTS Corporation Resistor/Electrocomponents
CategoryResistors
Resistance In Ohms10.0
Tolerance±5%
Power Per Element62.5mW
Circuit TypeIsolated
Number of Pins16
PackagingBulk
Number of Resistors8
Package / Case0603 x 8 (Concave)
Mounting TypeSurface Mount
Voltage - Working50V
Temperature Coefficient±200ppm/°C
Other Names 742C163100JP
742C163100JP

742C163100JP Specification Sheet

Image of RES ARRAY 0603 10OHM 5% 1/2W - 742C163100JP

RES ARRAY 0603 10OHM 5% 1/2W - 742C163100JP (742C163100JP-ND)

Related parts:
RES ARRAY 0603 10OHM 5% 1/2W - 742C163100JP
 Order 'res array 0603 10ohm 5% 1/2w - 742C163100JP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742C163100JP-ND.
RES .10 OHM 1/2W 5% 1210 - 73L5R10J
 Order 'res .10 ohm 1/2w 5% 1210 - 73L5R10J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 73L5R10JCT-ND.
RES .10 OHM 1/2W 5% 1210 - 73L5R10J
 Order 'res .10 ohm 1/2w 5% 1210 - 73L5R10J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 73L5R10JDKR-ND.
RES .10 OHM 1/2W 5% 1210 - 73L5R10J
 Order 'res .10 ohm 1/2w 5% 1210 - 73L5R10J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 73L5R10JTR-ND.
RES .20 OHM 1/2W 5% 1210 - 73L5R20J
 Order 'res .20 ohm 1/2w 5% 1210 - 73L5R20J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 73L5R20JCT-ND.
RES .20 OHM 1/2W 5% 1210 - 73L5R20J
 Order 'res .20 ohm 1/2w 5% 1210 - 73L5R20J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 73L5R20JDKR-ND.
RES .20 OHM 1/2W 5% 1210 - 73L5R20J
 Order 'res .20 ohm 1/2w 5% 1210 - 73L5R20J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 73L5R20JTR-ND.
RES .47 OHM 1/2W 5% 1210 - 73L5R47J
 Order 'res .47 ohm 1/2w 5% 1210 - 73L5R47J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 73L5R47JCT-ND.
RES .47 OHM 1/2W 5% 1210 - 73L5R47J
 Order 'res .47 ohm 1/2w 5% 1210 - 73L5R47J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 73L5R47JDKR-ND.
RES .47 OHM 1/2W 5% 1210 - 73L5R47J
 Order 'res .47 ohm 1/2w 5% 1210 - 73L5R47J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 73L5R47JTR-ND.
RES .56 OHM 1/2W 5% 1210 - 73L5R56J
 Order 'res .56 ohm 1/2w 5% 1210 - 73L5R56J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 73L5R56JCT-ND.
RES .56 OHM 1/2W 5% 1210 - 73L5R56J
 Order 'res .56 ohm 1/2w 5% 1210 - 73L5R56J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 73L5R56JDKR-ND.
RES .56 OHM 1/2W 5% 1210 - 73L5R56J
 Order 'res .56 ohm 1/2w 5% 1210 - 73L5R56J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 73L5R56JTR-ND.
RES .91 OHM 1/2W 5% 1210 - 73L5R91J
 Order 'res .91 ohm 1/2w 5% 1210 - 73L5R91J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 73L5R91JCT-ND.
RES .91 OHM 1/2W 5% 1210 - 73L5R91J
 Order 'res .91 ohm 1/2w 5% 1210 - 73L5R91J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 73L5R91JDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES ARRAY 000 OHM 8TERM 4RES SMD - MNR34J5ABJ000 Next: RES ARRAY 1 OHM 5% 4 RES SMD - EXB-N8V1R0JX