CABLE ASSY PLUG 9POS 30AWG 12" - 1589473-1
| Digi-Key Part Number | 1589473-1-ND |
2 |
243.40500 |
Extended Price
486.81 |
| Manufacturer Part Number | 1589473-1 | |||
| Description | CABLE ASSY PLUG 9POS 30AWG 12" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1589473-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Wires |
| Connector Type | Rectangular 9 pos Male to Wires |
| Overall Length | 12 in [Typ] |
| Individual Wire Size | 30 AWG (7/38) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1589473 1 15894731 |
1589473-1 Specification Sheet
CABLE ASSY PLUG 9POS 30AWG 12" - 1589473-1 (1589473-1-ND)
Related parts:CABLE ASSY PLUG 9POS 30AWG 12" - 1589473-1
Order 'cable assy plug 9pos 30awg 12" - 1589473-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1589473-1-ND.
CABLE ASSY PLUG 9POS 30AWAG 6" - 1-1589455-2
Order 'cable assy plug 9pos 30awag 6" - 1-1589455-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1589455-2-ND.
CABLE ASSY PLUG 25POS 30AWAG 12" - 3-1589455-3
Order 'cable assy plug 25pos 30awag 12" - 3-1589455-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1589455-3-ND.
CABLE ASSY RCPT 9POS 30AWG 6" - 3-1589457-4
Order 'cable assy rcpt 9pos 30awg 6" - 3-1589457-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1589457-4-ND.
CABLE ASSY RCPT 9POS 2ROW 12" - 4-1589476-6
Order 'cable assy rcpt 9pos 2row 12" - 4-1589476-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1589476-6-ND.
CONN PLUG 9POS 30AWG WIRE - 1-1589473-2
Order 'conn plug 9pos 30awg wire - 1-1589473-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1589473-2-ND.
CABLE ASSY RCPT 15POS 30AWG 6" - 1-1589457-2
Order 'cable assy rcpt 15pos 30awg 6" - 1-1589457-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1589457-2-ND.
CONN PLUG 4POS 30AWG 12" UNSHRD - 1589448-4
Order 'conn plug 4pos 30awg 12" unshrd - 1589448-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1589448-4-ND.
CABLE UMCC PLUG-SMA JACK .2M - 2032440-1
Order 'cable umcc plug-sma jack .2m - 2032440-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A36232-ND.
CONN PLUG 15POS 30AWG 12 INCHES - 2-1589455-7
Order 'conn plug 15pos 30awg 12 inches - 2-1589455-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-1589455-7-ND.
CABLE ASSY RCPT 37POS 2ROW 12" - 4-1589477-3
Order 'cable assy rcpt 37pos 2row 12" - 4-1589477-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1589477-3-ND.
CABLE ASSY RCPT 1POS 24AWG 8INCH - 443958-1
Order 'cable assy rcpt 1pos 24awg 8inch - 443958-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 443958-1-ND.
CABLE ASSY 4POS Y SPLITTER 22AWG - 621855-1
Order 'cable assy 4pos y splitter 22awg - 621855-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 621855-1-ND.
CONN PLUG 9POS 30AWG 3" - 5-1589455-6
Order 'conn plug 9pos 30awg 3" - 5-1589455-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-1589455-6-ND.
INTERFACE MOD PLUG 9POS D-SUB - 1546693-1
Order 'interface mod plug 9pos d-sub - 1546693-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1546693-1-ND.
Send this link via E-Mail
Help With This Screen