Keywords:





CONN EDGECARD 26POS .050 SMD - ACB13DHFT - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB13DHFT

Digi-Key Part Number ACB13DHFT-ND
Price Break
10
Unit Price
10.30500
Extended Price
103.05
Manufacturer Part NumberACB13DHFT
DescriptionCONN EDGECARD 26POS .050 SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB13DHFT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB13DHFT
Technical/Catalog InformationACB13DHFT
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeSurface Mount
FeaturesFlange
Number of Positions 26
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACB13DHFT
ACB13DHFT

ACB13DHFT Specification Sheet

Image of CONN EDGECARD 26POS .050 SMD - ACB13DHFT

CONN EDGECARD 26POS .050 SMD - ACB13DHFT (ACB13DHFT-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB13DHFT
CONN EDGECARD 26POS .050 SMD - ACB13DHFT
 Order 'conn edgecard 26pos .050 smd - ACB13DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB13DHFT-ND.
CONN EDGECARD 26POS .050 SMD - ABB13DHFD
 Order 'conn edgecard 26pos .050 smd - ABB13DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHFD-ND.
CONN EDGECARD 26POS .050 SMD - ABB13DHFN
 Order 'conn edgecard 26pos .050 smd - ABB13DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHFN-ND.
CONN EDGECARD 26POS .050 SMD - ABB13DHFR
 Order 'conn edgecard 26pos .050 smd - ABB13DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHFR-ND.
CONN EDGECARD 26POS .050 SMD - ABB13DHFT
 Order 'conn edgecard 26pos .050 smd - ABB13DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHFT-ND.
CONN EDGECARD 26POS .050 SMD - ACB13DHFD
 Order 'conn edgecard 26pos .050 smd - ACB13DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB13DHFD-ND.
CONN EDGECARD 26POS .050 SMD - ACB13DHFN
 Order 'conn edgecard 26pos .050 smd - ACB13DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB13DHFN-ND.
CONN EDGECARD 26POS .050 SMD - ACB13DHFR
 Order 'conn edgecard 26pos .050 smd - ACB13DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB13DHFR-ND.
CONN EDGECARD 26POS .050 SMD - RBB13DHFD
 Order 'conn edgecard 26pos .050 smd - RBB13DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB13DHFD-ND.
CONN EDGECARD 26POS .050 SMD - RBB13DHFN
 Order 'conn edgecard 26pos .050 smd - RBB13DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB13DHFN-ND.
CONN EDGECARD 26POS .050 SMD - RBB13DHFT
 Order 'conn edgecard 26pos .050 smd - RBB13DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB13DHFT-ND.
CONN EDGECARD 26POS .050 SMD - RCB13DHFD
 Order 'conn edgecard 26pos .050 smd - RCB13DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB13DHFD-ND.
CONN EDGECARD 26POS .050 SMD - RCB13DHFN
 Order 'conn edgecard 26pos .050 smd - RCB13DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB13DHFN-ND.
CONN EDGECARD 26POS .050 SMD - RCB13DHFR
 Order 'conn edgecard 26pos .050 smd - RCB13DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB13DHFR-ND.
CONN EDGECARD 26POS .050 SMD - RCB13DHFT
 Order 'conn edgecard 26pos .050 smd - RCB13DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB13DHFT-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB13DHFT
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 26POS .050 SMD - ACB13DHFT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 26POS .050 SMD - ACB13DHFR Next: CONN EDGECARD 26POS .050 SMD - RBB13DHFD
CONN EDGECARD 26POS .050 SMD - ACB13DHFT