Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB13DHFN

CONN EDGECARD 26POS .050 SMD - ACB13DHFN - Connectors

Digi-Key Part Number ACB13DHFN-ND
Price Break
10
Unit Price
9.24000
Extended Price
92.40
Manufacturer Part NumberACB13DHFN
DescriptionCONN EDGECARD 26POS .050 SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB13DHFN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB13DHFN
Technical/Catalog InformationACB13DHFN
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeSurface Mount
Features-
Number of Positions 26
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACB13DHFN
ACB13DHFN

ACB13DHFN Specification Sheet

Image of CONN EDGECARD 26POS .050 SMD - ACB13DHFN

CONN EDGECARD 26POS .050 SMD - ACB13DHFN (ACB13DHFN-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB13DHFN
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB13DHFN
 Order 'conn edgecard 26pos .050 smd - ACB13DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB13DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB13DHFD
 Order 'conn edgecard 26pos .050 smd - ABB13DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB13DHFN
 Order 'conn edgecard 26pos .050 smd - ABB13DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB13DHFR
 Order 'conn edgecard 26pos .050 smd - ABB13DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB13DHFT
 Order 'conn edgecard 26pos .050 smd - ABB13DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB13DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB13DHFD
 Order 'conn edgecard 26pos .050 smd - ACB13DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB13DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB13DHFR
 Order 'conn edgecard 26pos .050 smd - ACB13DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB13DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB13DHFT
 Order 'conn edgecard 26pos .050 smd - ACB13DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB13DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB13DHFD
 Order 'conn edgecard 26pos .050 smd - RBB13DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB13DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBB13DHFN
 Order 'conn edgecard 26pos .050 smd - RBB13DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB13DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB13DHFT
 Order 'conn edgecard 26pos .050 smd - RBB13DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB13DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB13DHFD
 Order 'conn edgecard 26pos .050 smd - RCB13DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB13DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCB13DHFN
 Order 'conn edgecard 26pos .050 smd - RCB13DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB13DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RCB13DHFR
 Order 'conn edgecard 26pos .050 smd - RCB13DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB13DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB13DHFT
 Order 'conn edgecard 26pos .050 smd - RCB13DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB13DHFT-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB13DHFN
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 26POS .050 SMD - ACB13DHFN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 26POS .050 SMD - ACB13DHFD Next: CONN EDGECARD 26POS .050 SMD - ACB13DHFR
CONN EDGECARD 26POS .050 SMD - ACB13DHFN