CONN EDGECARD 26POS R/A .050 DIP - ACB13DHBN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB13DHBN
| Digi-Key Part Number | ACB13DHBN-ND |
10 |
15.85500 |
Extended Price
158.55 |
| Manufacturer Part Number | ACB13DHBN | |||
| Description | CONN EDGECARD 26POS R/A .050 DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB13DHBN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB13DHBN ACB13DHBN |
ACB13DHBN Specification Sheet
CONN EDGECARD 26POS R/A .050 DIP - ACB13DHBN (ACB13DHBN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB13DHBNCONN EDGECARD 26POS R/A .050 DIP - ACB13DHBN
Order 'conn edgecard 26pos r/a .050 dip - ACB13DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB13DHBN-ND.
CONN EDGECARD 26POS R/A .050 DIP - ACB13DHAD
Order 'conn edgecard 26pos r/a .050 dip - ACB13DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB13DHAD-ND.
CONN EDGECARD 26POS R/A .050 DIP - ACB13DHAN
Order 'conn edgecard 26pos r/a .050 dip - ACB13DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB13DHAN-ND.
CONN EDGECARD 26POS R/A .050 DIP - ACB13DHAR
Order 'conn edgecard 26pos r/a .050 dip - ACB13DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB13DHAR-ND.
CONN EDGECARD 26POS R/A .050 DIP - ACB13DHAS
Order 'conn edgecard 26pos r/a .050 dip - ACB13DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB13DHAS-ND.
CONN EDGECARD 26POS R/A .050 DIP - ACB13DHAT
Order 'conn edgecard 26pos r/a .050 dip - ACB13DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB13DHAT-ND.
CONN EDGECARD 26POS R/A .050 DIP - ACB13DHBD
Order 'conn edgecard 26pos r/a .050 dip - ACB13DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB13DHBD-ND.
CONN EDGECARD 26POS R/A .050 DIP - ACB13DHBR
Order 'conn edgecard 26pos r/a .050 dip - ACB13DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB13DHBR-ND.
CONN EDGECARD 26POS R/A .050 DIP - ACB13DHBS
Order 'conn edgecard 26pos r/a .050 dip - ACB13DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB13DHBS-ND.
CONN EDGECARD 26POS R/A .050 DIP - ACB13DHBT
Order 'conn edgecard 26pos r/a .050 dip - ACB13DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB13DHBT-ND.
CONN EDGECARD 26POS R/A .050 DIP - RBB13DHAD
Order 'conn edgecard 26pos r/a .050 dip - RBB13DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB13DHAD-ND.
CONN EDGECARD 26POS R/A .050 DIP - RBB13DHAN
Order 'conn edgecard 26pos r/a .050 dip - RBB13DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB13DHAN-ND.
CONN EDGECARD 26POS R/A .050 DIP - RBB13DHAR
Order 'conn edgecard 26pos r/a .050 dip - RBB13DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB13DHAR-ND.
CONN EDGECARD 26POS R/A .050 DIP - RBB13DHAT
Order 'conn edgecard 26pos r/a .050 dip - RBB13DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB13DHAT-ND.
CONN EDGECARD 26POS R/A .050 DIP - RBB13DHBD
Order 'conn edgecard 26pos r/a .050 dip - RBB13DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB13DHBD-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB13DHBN
Send this link via E-Mail
Help With This Screen
