CONN IDC ZR 11POS 1.5MM 28AWG - 11ZR-8M-P
| Digi-Key Part Number | 455-2298-ND |
10 100 500 1000 5000 10000 |
.61800 .51510 .41206 .34201 .30905 .27402 |
Extended Price
6.18 51.51 206.03 342.01 1545.25 2740.20 |
| Manufacturer Part Number | 11ZR-8M-P | |||
| Description | CONN IDC ZR 11POS 1.5MM 28AWG | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 11ZR-8M-P |
| Vendor | JST Sales America Inc. |
| Category | Connectors |
| Color | Green |
| Connector Type | Receptacle, Socket |
| Contact Finish | Tin-Lead |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.059" (1.50mm) |
| Row Spacing | - |
| Series | ZR |
| Wire Size | 28 AWG |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | - |
| Number of Positions | 11 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
11ZR 8M P 11ZR8MP 455 2298 ND 4552298ND 455-2298 |
11ZR-8M-P Specification Sheet
CONN IDC ZR 11POS 1.5MM 28AWG - 11ZR-8M-P (455-2298-ND)
Related parts:CONN IDC ZR 11POS 1.5MM 28AWG - 11ZR-8M-P
Order 'conn idc zr 11pos 1.5mm 28awg - 11ZR-8M-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2298-ND.
CONN IDC DB 11POS 2.5MM GRN PCB - 11DB-8M
Order 'conn idc db 11pos 2.5mm grn pcb - 11DB-8M' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1079-ND.
CONN IDC ZR 2POS 1.5MM 28AWG - 02ZR-8M-P
Order 'conn idc zr 2pos 1.5mm 28awg - 02ZR-8M-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2289-ND.
CONN IDC ZR 3POS 1.5MM 28AWG - 03ZR-8M-P
Order 'conn idc zr 3pos 1.5mm 28awg - 03ZR-8M-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2290-ND.
CONN IDC ZR 4POS 1.5MM 28AWG - 04ZR-8M-P
Order 'conn idc zr 4pos 1.5mm 28awg - 04ZR-8M-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2291-ND.
CONN IDC ZR 5POS 1.5MM 28AWG - 05ZR-8M-P
Order 'conn idc zr 5pos 1.5mm 28awg - 05ZR-8M-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2292-ND.
CONN IDC ZR 6POS 1.5MM 28AWG - 06ZR-8M-P
Order 'conn idc zr 6pos 1.5mm 28awg - 06ZR-8M-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2293-ND.
CONN IDC ZR 7POS 1.5MM 28AWG - 07ZR-8M-P
Order 'conn idc zr 7pos 1.5mm 28awg - 07ZR-8M-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2294-ND.
CONN IDC ZR 8POS 1.5MM 28AWG - 08ZR-8M-P
Order 'conn idc zr 8pos 1.5mm 28awg - 08ZR-8M-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2295-ND.
CONN IDC ZR 9POS 1.5MM 28AWG - 09ZR-8M-P
Order 'conn idc zr 9pos 1.5mm 28awg - 09ZR-8M-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2296-ND.
CONN IDC ZR 10POS 1.5MM 28AWG - 10ZR-8M-P
Order 'conn idc zr 10pos 1.5mm 28awg - 10ZR-8M-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2297-ND.
CONN IDC ZR 12POS 1.5MM 28AWG - 12ZR-8M-P
Order 'conn idc zr 12pos 1.5mm 28awg - 12ZR-8M-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2299-ND.
CONN IDC ZR 13POS 1.5MM 28AWG - 13ZR-8M-P
Order 'conn idc zr 13pos 1.5mm 28awg - 13ZR-8M-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2300-ND.
CONN IDC DB 2POS 2.5MM GRN PCB - 02DB-8M
Order 'conn idc db 2pos 2.5mm grn pcb - 02DB-8M' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1070-ND.
CONN IDC DB 3POS 2.5MM GRN PCB - 03DB-8M
Order 'conn idc db 3pos 2.5mm grn pcb - 03DB-8M' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1071-ND.
Send this link via E-Mail
Help With This Screen