Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN IDC ZR 9POS 1.5MM 28AWG - 09ZR-8M-P - Connectors

Digi-Key Part Number 455-2296-ND
Price Break
10
100
500
1000
5000
10000
Unit Price
.52700
.43900
.35116
.29146
.26337
.23352
Extended Price
5.27
43.90
175.58
291.46
1316.85
2335.20
Manufacturer Part Number09ZR-8M-P
DescriptionCONN IDC ZR 9POS 1.5MM 28AWG
Quantity Available 1280
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information09ZR-8M-P
VendorJST Sales America Inc
CategoryConnectors
ColorGreen
Connector TypeReceptacle, Female Socket
Contact FinishTin-Lead
FeaturesClosed End
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.059" (1.50mm)
Row Spacing-
Wire Size28 AWG
PackagingBulk
Fastening Type-
TerminationIDC
Contact Finish Thickness-
Number of Positions 9
Wire TypeDiscrete
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 09ZR 8M P
09ZR8MP
455 2296 ND
4552296ND
455-2296

09ZR-8M-P Specification Sheet

Image of CONN IDC ZR 9POS 1.5MM 28AWG - 09ZR-8M-P

CONN IDC ZR 9POS 1.5MM 28AWG - 09ZR-8M-P (455-2296-ND) - Connectors

Related parts Connectors :
CONN IDC ZR 9POS 1.5MM 28AWG - 09ZR-8M-P
 Order 'conn idc zr 9pos 1.5mm 28awg - 09ZR-8M-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2296-ND.
CONN IDC ZR 9POS 1.5MM 30AWG - 09ZR-3H-P
 Order 'conn idc zr 9pos 1.5mm 30awg - 09ZR-3H-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2285-ND.
CONN IDC ZR 2POS 1.5MM 28AWG - 02ZR-8M-P
 Order 'conn idc zr 2pos 1.5mm 28awg - 02ZR-8M-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2289-ND.
CONN IDC ZR 3POS 1.5MM 28AWG - 03ZR-8M-P
 Order 'conn idc zr 3pos 1.5mm 28awg - 03ZR-8M-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2290-ND.
CONN IDC ZR 4POS 1.5MM 28AWG - 04ZR-8M-P
 Order 'conn idc zr 4pos 1.5mm 28awg - 04ZR-8M-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2291-ND.
CONN IDC ZR 5POS 1.5MM 28AWG - 05ZR-8M-P
 Order 'conn idc zr 5pos 1.5mm 28awg - 05ZR-8M-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2292-ND.
CONN IDC ZR 6POS 1.5MM 28AWG - 06ZR-8M-P
 Order 'conn idc zr 6pos 1.5mm 28awg - 06ZR-8M-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2293-ND.
CONN IDC ZR 7POS 1.5MM 28AWG - 07ZR-8M-P
 Order 'conn idc zr 7pos 1.5mm 28awg - 07ZR-8M-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2294-ND.
CONN IDC ZR 8POS 1.5MM 28AWG - 08ZR-8M-P
 Order 'conn idc zr 8pos 1.5mm 28awg - 08ZR-8M-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2295-ND.
CONN IDC ZR 10POS 1.5MM 28AWG - 10ZR-8M-P
 Order 'conn idc zr 10pos 1.5mm 28awg - 10ZR-8M-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2297-ND.
CONN IDC ZR 11POS 1.5MM 28AWG - 11ZR-8M-P
 Order 'conn idc zr 11pos 1.5mm 28awg - 11ZR-8M-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2298-ND.
CONN IDC ZR 12POS 1.5MM 28AWG - 12ZR-8M-P
 Order 'conn idc zr 12pos 1.5mm 28awg - 12ZR-8M-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2299-ND.
CONN IDC ZR 13POS 1.5MM 28AWG - 13ZR-8M-P
 Order 'conn idc zr 13pos 1.5mm 28awg - 13ZR-8M-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2300-ND.
CONN IDC ZR 2POS 1.5MM 30AWG - 02ZR-3H-P
 Order 'conn idc zr 2pos 1.5mm 30awg - 02ZR-3H-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2278-ND.
CONN IDC ZR 3POS 1.5MM 30AWG - 03ZR-3H-P
 Order 'conn idc zr 3pos 1.5mm 30awg - 03ZR-3H-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2279-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN IDC ZR 8POS 1.5MM 30AWG - 08ZR-3H-P Next: CONN IDC ZR 9POS 1.5MM 30AWG - 09ZR-3H-P