Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN IDC ZR 4POS 1.5MM 30AWG - 04ZR-3H-P - Connectors

Digi-Key Part Number 455-2280-ND
Price Break
10
100
500
1000
5000
10000
Unit Price
.36100
.30100
.24078
.19985
.18059
.16012
Extended Price
3.61
30.10
120.39
199.85
902.95
1601.20
Manufacturer Part Number04ZR-3H-P
DescriptionCONN IDC ZR 4POS 1.5MM 30AWG
Quantity Available 1630
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information04ZR-3H-P
VendorJST Sales America Inc
CategoryConnectors
ColorNatural
Connector TypeReceptacle, Female Socket
Contact FinishTin-Lead
FeaturesClosed End
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.059" (1.50mm)
Row Spacing-
SeriesZR
Wire Size30 AWG
PackagingBulk
Fastening Type-
TerminationIDC
Contact Finish Thickness-
Number of Positions 4
Wire TypeDiscrete
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 04ZR 3H P
04ZR3HP
455 2280 ND
4552280ND
455-2280

04ZR-3H-P Specification Sheet

Image of CONN IDC ZR 4POS 1.5MM 30AWG - 04ZR-3H-P

CONN IDC ZR 4POS 1.5MM 30AWG - 04ZR-3H-P (455-2280-ND) - Connectors

Related parts Connectors :
CONN IDC ZR 4POS 1.5MM 30AWG - 04ZR-3H-P
 Order 'conn idc zr 4pos 1.5mm 30awg - 04ZR-3H-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2280-ND.
CONN IDC ZR 4POS 1.5MM 28AWG - 04ZR-8M-P
 Order 'conn idc zr 4pos 1.5mm 28awg - 04ZR-8M-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2291-ND.
CONN IDC ZR 2POS 1.5MM 30AWG - 02ZR-3H-P
 Order 'conn idc zr 2pos 1.5mm 30awg - 02ZR-3H-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2278-ND.
CONN IDC ZR 3POS 1.5MM 30AWG - 03ZR-3H-P
 Order 'conn idc zr 3pos 1.5mm 30awg - 03ZR-3H-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2279-ND.
CONN IDC ZR 5POS 1.5MM 30AWG - 05ZR-3H-P
 Order 'conn idc zr 5pos 1.5mm 30awg - 05ZR-3H-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2281-ND.
CONN IDC ZR 6POS 1.5MM 30AWG - 06ZR-3H-P
 Order 'conn idc zr 6pos 1.5mm 30awg - 06ZR-3H-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2282-ND.
CONN IDC ZR 7POS 1.5MM 30AWG - 07ZR-3H-P
 Order 'conn idc zr 7pos 1.5mm 30awg - 07ZR-3H-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2283-ND.
CONN IDC ZR 8POS 1.5MM 30AWG - 08ZR-3H-P
 Order 'conn idc zr 8pos 1.5mm 30awg - 08ZR-3H-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2284-ND.
CONN IDC ZR 9POS 1.5MM 30AWG - 09ZR-3H-P
 Order 'conn idc zr 9pos 1.5mm 30awg - 09ZR-3H-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2285-ND.
CONN IDC ZR 10POS 1.5MM 30AWG - 10ZR-3H-P
 Order 'conn idc zr 10pos 1.5mm 30awg - 10ZR-3H-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2286-ND.
CONN IDC ZR 12POS 1.5MM 30AWG - 12ZR-3H-P
 Order 'conn idc zr 12pos 1.5mm 30awg - 12ZR-3H-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2287-ND.
CONN IDC ZR 13POS 1.5MM 30AWG - 13ZR-3H-P
 Order 'conn idc zr 13pos 1.5mm 30awg - 13ZR-3H-P' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2288-ND.
CONN IDC DB 4POS 2.5MM GRN PCB - 04DB-8M
 Order 'conn idc db 4pos 2.5mm grn pcb - 04DB-8M' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1072-ND.
CONN IDC DB 4POS 2.5MM WHT PCB - 04DB-6S
 Order 'conn idc db 4pos 2.5mm wht pcb - 04DB-6S' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1084-ND.
CONN IDC DB 4POS 2.5MM BLK PCB - 04DB-4K
 Order 'conn idc db 4pos 2.5mm blk pcb - 04DB-4K' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1096-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN IDC ZR 4POS 1.5MM 28AWG - 04ZR-8M-P Next: CONN IDC ZR 5POS 1.5MM 28AWG - 05ZR-8M-P