Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB13DHAT

CONN EDGECARD 26POS R/A .050 DIP - ACB13DHAT - Connectors

Digi-Key Part Number ACB13DHAT-ND
Price Break
10
Unit Price
14.91000
Extended Price
149.10
Manufacturer Part NumberACB13DHAT
DescriptionCONN EDGECARD 26POS R/A .050 DIP
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB13DHAT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB13DHAT
Technical/Catalog InformationACB13DHAT
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions 26
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACB13DHAT
ACB13DHAT

ACB13DHAT Specification Sheet

Image of CONN EDGECARD 26POS R/A .050 DIP - ACB13DHAT

CONN EDGECARD 26POS R/A .050 DIP - ACB13DHAT (ACB13DHAT-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB13DHAT
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB13DHAT
 Order 'conn edgecard 26pos r/a .050 dip - ACB13DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB13DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB13DHAD
 Order 'conn edgecard 26pos r/a .050 dip - ACB13DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB13DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB13DHAN
 Order 'conn edgecard 26pos r/a .050 dip - ACB13DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB13DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB13DHAR
 Order 'conn edgecard 26pos r/a .050 dip - ACB13DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB13DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB13DHAS
 Order 'conn edgecard 26pos r/a .050 dip - ACB13DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB13DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB13DHBD
 Order 'conn edgecard 26pos r/a .050 dip - ACB13DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB13DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB13DHBN
 Order 'conn edgecard 26pos r/a .050 dip - ACB13DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB13DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB13DHBR
 Order 'conn edgecard 26pos r/a .050 dip - ACB13DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB13DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB13DHBS
 Order 'conn edgecard 26pos r/a .050 dip - ACB13DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB13DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB13DHBT
 Order 'conn edgecard 26pos r/a .050 dip - ACB13DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB13DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB13DHAD
 Order 'conn edgecard 26pos r/a .050 dip - RBB13DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB13DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBB13DHAN
 Order 'conn edgecard 26pos r/a .050 dip - RBB13DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB13DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB13DHAR
 Order 'conn edgecard 26pos r/a .050 dip - RBB13DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB13DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB13DHAT
 Order 'conn edgecard 26pos r/a .050 dip - RBB13DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB13DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB13DHBD
 Order 'conn edgecard 26pos r/a .050 dip - RBB13DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB13DHBD-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB13DHAT
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 26POS R/A .050 DIP - ACB13DHAT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 26POS R/A .050 DIP - ACB13DHAS Next: CONN EDGECARD 26POS R/A .050 DIP - ACB13DHBD
CONN EDGECARD 26POS R/A .050 DIP - ACB13DHAT