DIODE SCHOTTKY 40V 3A SMC - 30BQ040TRPBF - Discrete Semiconductor Products
| Digi-Key Part Number | 30BQ040PBFDKR-ND |
1 10 100 1000 |
1.89000 1.18000 .87320 .70800 |
Extended Price
1.89 11.80 87.32 708.00 |
| Manufacturer Part Number | 30BQ040TRPBF | |||
| Description | DIODE SCHOTTKY 40V 3A SMC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 30BQ040TRPBF |
| Vendor | Vishay IR (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - Reverse (Vr) (Max) | 40V |
| Current - Average Rectified (Io) | 3A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 530mV @ 3A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 500µA @ 40V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AB (SMC) |
| Packaging | Digi-Reel® |
| Capacitance @ Vr, F | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
30BQ040TRPBF 30BQ040TRPBF 30BQ040PBFDKR ND 30BQ040PBFDKRND 30BQ040PBFDKR |
30BQ040TRPBF Specification Sheet
DIODE SCHOTTKY 40V 3A SMC - 30BQ040TRPBF (30BQ040PBFDKR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 40V 3A SMC - 30BQ040TRPBF
Order 'diode schottky 40v 3a smc - 30BQ040TRPBF' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 30BQ040PBFCT-ND.
DIODE SCHOTTKY 40V 3A SMC - 30BQ040TRPBF
Order 'diode schottky 40v 3a smc - 30BQ040TRPBF' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 30BQ040PBFDKR-ND.
DIODE SCHOTTKY 40V 3A SMC - 30BQ040TRPBF
Order 'diode schottky 40v 3a smc - 30BQ040TRPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30BQ040PBFTR-ND.
DIODE SCHOTTKY 40V 3A SMC - MBRS340TR
Order 'diode schottky 40v 3a smc - MBRS340TR' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number MBRS340CT-ND.
DIODE SCHOTTKY 40V 3A SMC - MBRS340TR
Order 'diode schottky 40v 3a smc - MBRS340TR' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number MBRS340DKR-ND.
DIODE SCHOTTKY 40V 3A SMA - 15MQ040NTRPBF
Order 'diode schottky 40v 3a sma - 15MQ040NTRPBF' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 15MQ040NPBFCT-ND.
DIODE SCHOTTKY 40V 3A SMA - 15MQ040NTRPBF
Order 'diode schottky 40v 3a sma - 15MQ040NTRPBF' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 15MQ040NPBFDKR-ND.
DIODE SCHOTTKY 15V 3A SMC - 30BQ015TRPBF
Order 'diode schottky 15v 3a smc - 30BQ015TRPBF' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 30BQ015PBFCT-ND.
DIODE SCHOTTKY 40V 3A SMC - 30BQ040
Order 'diode schottky 40v 3a smc - 30BQ040' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30BQ040-ND.
DIODE SCHOTTKY 40V 3A SMC - 30BQ040PBF
Order 'diode schottky 40v 3a smc - 30BQ040PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30BQ040PBF-ND.
DIODE SCHOTTKY 40V 3A SMC - 30BQ040TR
Order 'diode schottky 40v 3a smc - 30BQ040TR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30BQ040TR-ND.
DIODE SCHOTTKY 60V 3A SMC - 30BQ060TRPBF
Order 'diode schottky 60v 3a smc - 30BQ060TRPBF' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 30BQ060PBFCT-ND.
DIODE SCHOTTKY 100V 3A SMC - 30BQ100TRPBF
Order 'diode schottky 100v 3a smc - 30BQ100TRPBF' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 30BQ100PBFCT-ND.
DIODE SCHOTTKY 40V 3A SMC - MBRS340TR
Order 'diode schottky 40v 3a smc - MBRS340TR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number MBRS340TR-ND.
DIODE SCHOTTKY 40V 3A SMC - MBRS340TRPBF
Order 'diode schottky 40v 3a smc - MBRS340TRPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number MBRS340TRPBF-ND.
Send this link via E-Mail
Help With This Screen