Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB12DKBS-S1075
CONN EDGECARD 24POS R/A .1" SLD - ACB12DKBS-S1075 - Connectors, Interconnects
| Digi-Key Part Number | ACB12DKBS-S1075-ND |
10 |
13.50000 |
Extended Price
135.00 |
| Manufacturer Part Number | ACB12DKBS-S1075 | |||
| Description | CONN EDGECARD 24POS R/A .1" SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB12DKBS-S1075 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge, Bi-Level |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB12DKBS S1075 ACB12DKBSS1075 |
ACB12DKBS-S1075 Specification Sheet
CONN EDGECARD 24POS R/A .1" SLD - ACB12DKBS-S1075 (ACB12DKBS-S1075-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB12DKBS-S1075Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB12DKBS-S1075
Order 'conn edgecard 24pos r/a .1" sld - ACB12DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB12DKBS-S1075-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK12DKBS-S1075
Order 'conn edgecard 24pos r/a .156 sld - ABK12DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK12DKBS-S1075-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB06DKBS-S1075
Order 'conn edgecard 12pos r/a .1" sld - ACB06DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB06DKBS-S1075-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB08DKBS-S1075
Order 'conn edgecard 16pos r/a .1" sld - ACB08DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB08DKBS-S1075-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB10DKBS-S1075
Order 'conn edgecard 20pos r/a .1" sld - ACB10DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB10DKBS-S1075-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB14DKBS-S1075
Order 'conn edgecard 28pos r/a .1" sld - ACB14DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB14DKBS-S1075-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB16DKBS-S1075
Order 'conn edgecard 32pos r/a .1" sld - ACB16DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB16DKBS-S1075-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB18DKBS-S1075
Order 'conn edgecard 36pos r/a .1" sld - ACB18DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB18DKBS-S1075-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB20DKBS-S1075
Order 'conn edgecard 40pos r/a .1" sld - ACB20DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB20DKBS-S1075-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB22DKBS-S1075
Order 'conn edgecard 44pos r/a .1" sld - ACB22DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB22DKBS-S1075-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB24DKBS-S1075
Order 'conn edgecard 48pos r/a .1" sld - ACB24DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB24DKBS-S1075-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB26DKBS-S1075
Order 'conn edgecard 52pos r/a .1" sld - ACB26DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB26DKBS-S1075-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB28DKBS-S1075
Order 'conn edgecard 56pos r/a .1" sld - ACB28DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB28DKBS-S1075-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB30DKBS-S1075
Order 'conn edgecard 60pos r/a .1" sld - ACB30DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB30DKBS-S1075-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB32DKBS-S1075
Order 'conn edgecard 64pos r/a .1" sld - ACB32DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB32DKBS-S1075-ND.
Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB12DKBS-S1075
Send this link via E-Mail
Help With This Screen
