MOSFET P-CH 30V 4.5A VS6 - TPC6108(TE85L,F,M) - Discrete Semiconductor Products
| Digi-Key Part Number | TPC6108TE85LFMTR-ND |
3000 6000 12000 24000 48000 |
.25220 .24735 .24250 .23765 .23280 |
Extended Price
756.60 1484.10 2910.00 5703.60 11174.40 |
| Manufacturer Part Number | TPC6108(TE85L,F,M) | |||
| Description | MOSFET P-CH 30V 4.5A VS6 | |||
| Quantity Available | 24000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPC6108(TE85L,F,M) |
| Vendor | Toshiba |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | P-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 4.5A |
| Rds On (Max) @ Id, Vgs @ 25° C | 60 mOhm @ 2.2A, 10V |
| Input Capacitance (Ciss) @ Vds | 570pF @ 10V |
| Power - Max | 2.2W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 13nC @ 10V |
| Package / Case | VS-6 (SOT-23-6) |
| FET Feature | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPC6108 TE85L,F,M TPC6108TE85L,F,M TPC6108TE85LFMTR ND TPC6108TE85LFMTRND TPC6108TE85LFMTR |
TPC6108(TE85L,F,M) Specification Sheet
MOSFET P-CH 30V 4.5A VS6 - TPC6108(TE85L,F,M) (TPC6108TE85LFMTR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET P-CH 30V 4.5A VS6 - TPC6108(TE85L,F,M)
Order 'mosfet p-ch 30v 4.5a vs6 - TPC6108(TE85L,F,M)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPC6108TE85LFMCT-ND.
MOSFET P-CH 30V 4.5A VS6 - TPC6108(TE85L,F,M)
Order 'mosfet p-ch 30v 4.5a vs6 - TPC6108(TE85L,F,M)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPC6108TE85LFMDKR-ND.
MOSFET P-CH 30V 4.5A VS6 - TPC6108(TE85L,F,M)
Order 'mosfet p-ch 30v 4.5a vs6 - TPC6108(TE85L,F,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TPC6108TE85LFMTR-ND.
MOSFET N-CH 30V 45A TO-220FL - 2SK3127(TE24L)
Order 'mosfet n-ch 30v 45a to-220fl - 2SK3127(TE24L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3127(TE24L)-ND.
MOSFET P-CH 30V 4.5A VS-6 - TPC6102(TE12L)
Order 'mosfet p-ch 30v 4.5a vs-6 - TPC6102(TE12L)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPC6102CT-ND.
MOSFET P-CH 30V 4.5A VS-6 - TPC6102(TE12L)
Order 'mosfet p-ch 30v 4.5a vs-6 - TPC6102(TE12L)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPC6102DKR-ND.
MOSFET P-CH 30V 4.5A VS-6 - TPC6102(TE12L)
Order 'mosfet p-ch 30v 4.5a vs-6 - TPC6102(TE12L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TPC6102TR-ND.
MOSFET N-CH 30V 45A TO-220FL - 2SK3127(TE24L,Q)
Order 'mosfet n-ch 30v 45a to-220fl - 2SK3127(TE24L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3127(TE24L,Q)-ND.
MOSFET N-CH 30V 45A LFPAK - HAT2166H
Order 'mosfet n-ch 30v 45a lfpak - HAT2166H' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HAT2166H-ND.
MOSFET N-CH 30V 4.5A TSMT6 - RSQ045N03TR
Order 'mosfet n-ch 30v 4.5a tsmt6 - RSQ045N03TR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RSQ045N03CT-ND.
MOSFET N-CH 30V 4.5A TSMT6 - RSQ045N03TR
Order 'mosfet n-ch 30v 4.5a tsmt6 - RSQ045N03TR' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RSQ045N03TR-ND.
MOSFET N-CH 30V 4.5A TSMT6 - RTQ045N03TR
Order 'mosfet n-ch 30v 4.5a tsmt6 - RTQ045N03TR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RTQ045N03CT-ND.
MOSFET N-CH 30V 4.5A TSMT6 - RTQ045N03TR
Order 'mosfet n-ch 30v 4.5a tsmt6 - RTQ045N03TR' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RTQ045N03TR-ND.
MOSFET 2P-CH 30V 4.5A 8-TSSOP - IRF7751
Order 'mosfet 2p-ch 30v 4.5a 8-tssop - IRF7751' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7751-ND.
MOSFET 2P-CH 30V 4.5A 8-TSSOP - IRF7751TR
Order 'mosfet 2p-ch 30v 4.5a 8-tssop - IRF7751TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7751TR-ND.
Send this link via E-Mail
Help With This Screen