CABLE ASSY, 24 POSN,CHAMP,SHLD - 1-553577-6
| Digi-Key Part Number | 1-553577-6-ND |
5 |
88.26000 |
Extended Price
441.30 |
| Manufacturer Part Number | 1-553577-6 | |||
| Description | CABLE ASSY, 24 POSN,CHAMP,SHLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-553577-6 |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | D-Shaped 24 pos Edge Type Dual Male/Female to Dual Male/Female |
| Overall Length | 2.000 m [Typ] |
| Feature(s) | Foil and Braided Shield |
| Individual Wire Size | 26 AWG |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 553577 6 15535776 |
1-553577-6 Specification Sheet
CABLE ASSY, 24 POSN,CHAMP,SHLD - 1-553577-6 (1-553577-6-ND)
Related parts:ASSY, CABLE, 24 POSN, EMI SHLD - 553577-6
Order 'assy, cable, 24 posn, emi shld - 553577-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 553577-6-ND.
CABLE ASSY, 24 POSN,CHAMP,SHLD - 1-553577-6
Order 'cable assy, 24 posn,champ,shld - 1-553577-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-553577-6-ND.
CABLE ASSY 24POS M-F 26AWG .49M - 553577-1
Order 'cable assy 24pos m-f 26awg .49m - 553577-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 553577-1-ND.
CABLE ASSY PLUG 21POS 26AWG 72" - 1-1532010-5
Order 'cable assy plug 21pos 26awg 72" - 1-1532010-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532010-5-ND.
CABLE ASSY PIN 51POS 26AWG 36" - 1-1532011-0
Order 'cable assy pin 51pos 26awg 36" - 1-1532011-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532011-0-ND.
CABLE ASSY SOCKT 51POS 26AWG 72" - 1-1532011-8
Order 'cable assy sockt 51pos 26awg 72" - 1-1532011-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532011-8-ND.
LEAD ASSY 16AWG DOUBLE END 36" - 1-862548-6
Order 'lead assy 16awg double end 36" - 1-862548-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-862548-6-ND.
CABLE ASSY RCPT 9POS 2ROW 12" - 4-1589476-6
Order 'cable assy rcpt 9pos 2row 12" - 4-1589476-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1589476-6-ND.
CABLE RIBBON GRAY 16 COND .050 - 1-57040-6
Order 'cable ribbon gray 16 cond .050 - 1-57040-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC16G-100-ND.
CABLE RIBBON 16 COND 10 GRAY - 1-57040-6
Order 'cable ribbon 16 cond 10 gray - 1-57040-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC16G-10-ND.
CABLE RIBBON 16 COND 25 GRAY - 1-57040-6
Order 'cable ribbon 16 cond 25 gray - 1-57040-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC16G-25-ND.
CABLE RIBBON 16 COND 50 GRAY - 1-57040-6
Order 'cable ribbon 16 cond 50 gray - 1-57040-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC16G-50-ND.
CABLE RIBBON 16 COND 5 GRAY - 1-57040-6
Order 'cable ribbon 16 cond 5 gray - 1-57040-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC16G-5-ND.
CABLE RIBBON MULTI 16 COND .050 - 1-57643-6
Order 'cable ribbon multi 16 cond .050 - 1-57643-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC16M-100-ND.
CABLE RIBBON 24 COND 10 GRAY - 1-57040-7
Order 'cable ribbon 24 cond 10 gray - 1-57040-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC24G-10-ND.
Send this link via E-Mail
Help With This Screen